Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. HL03M24S05S
HL03M24S05S - 1
HL03M24S05S - 2
HL03M24S05S - 3
Extended1/3
* Images are for reference only
HL03M24S05S
Attributes
Value
Manufacturer
HENIPER
MFR.Part #
HL03M24S05S
JLCPCB Part #
C234037
Package
Plugin
Description
-40℃~+85℃ 1 1.5kV 1000uF 12mm 18V~36V 300kHz 3W 5V 600mA 80% Regulated type Short Circuit Protection、Over Current Protection、Overload protection Plugin Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerHENIPER
PackagePlugin
Voltage RegulationRegulated type
Operating Temperature-40℃~+85℃
Output Current(Max)600mA
Conversion Efficiency80%
Output Power3W
Capacitive Load(Max)1000uF
Voltage - Supply18V~36V
Isolation Voltage(Vrms)1.5kV
Frequency300kHz
Height12mm
FeaturesShort Circuit Protection、Over Current Protection、Overload protection
Output Voltage5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. HL03M24S05S
HL03M24S05S

* Images are for reference only

HL03M24S05S

Extended
Manufacturer

HENIPER

MFR.Part #
HL03M24S05S
JLCPCB Part #
C234037
Package
Plugin
Description
-40℃~+85℃ 1 1.5kV 1000uF 12mm 18V~36V 300kHz 3W 5V 600mA 80% Regulated type Short Circuit Protection、Over Current Protection、Overload protection Plugin Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HL03M24S05S

* Images are for reference only

HL03M24S05S
Extended
Manufacturer

HENIPER

MFR.Part #
HL03M24S05S
JLCPCB Part #
C234037
Package
Plugin
Description
-40℃~+85℃ 1 1.5kV 1000uF 12mm 18V~36V 300kHz 3W 5V 600mA 80% Regulated type Short Circuit Protection、Over Current Protection、Overload protection Plugin Isolated Power Modules ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HL03M24S05S Specifications

HL03M24S05S technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerHENIPER
PackagePlugin
Voltage RegulationRegulated type
Operating Temperature-40℃~+85℃
Output Current(Max)600mA
Conversion Efficiency80%
Output Power3W
Capacitive Load(Max)1000uF
Voltage - Supply18V~36V
Isolation Voltage(Vrms)1.5kV
Frequency300kHz
Height12mm
FeaturesShort Circuit Protection、Over Current Protection、Overload protection
Output Voltage5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HL03M24S05S. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HL03M24S05S Documents

HL03M24S05S datasheets or manufacturer documentation.

Datasheet: HL03M24S05S Datasheet (PDF)

HL03M24S05S Schematic Symbol & PCB Footprint

The HL03M24S05S schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.