Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. UFS08A2.8L04
UFS08A2.8L04 - 1
UFS08A2.8L04 - 2
UFS08A2.8L04 - 3
UFS08A2.8L04 - 4
Extended1/4
* Images are for reference only
UFS08A2.8L04
Attributes
Value
Manufacturer
TECH PUBLIC
MFR.Part #
UFS08A2.8L04
JLCPCB Part #
C23378033
Package
SOP-8
Description
-40℃~+125℃ 0.5pF、1pF 14V 2.8V 20A@8/20us 300W@8/20us 3V 500nA Four channels IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SOP-8 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageSOP-8
Operating Temperature-40℃~+125℃
TypeTVS
Junction Capacitance0.5pF、1pF
Number of ChannelsFour channels
Peak Pulse Power Dissipation (Ppp)300W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage14V
Peak Pulse Current (Ipp)20A@8/20us
Voltage - Breakdown3V
Reverse Stand-Off Voltage (Vrwm)2.8V
Reverse Leakage Current (Ir)500nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. UFS08A2.8L04
UFS08A2.8L04

* Images are for reference only

UFS08A2.8L04

Extended
Manufacturer

TECH PUBLIC

MFR.Part #
UFS08A2.8L04
JLCPCB Part #
C23378033
Package
SOP-8
Description
-40℃~+125℃ 0.5pF、1pF 14V 2.8V 20A@8/20us 300W@8/20us 3V 500nA Four channels IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SOP-8 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UFS08A2.8L04

* Images are for reference only

UFS08A2.8L04
Extended
Manufacturer

TECH PUBLIC

MFR.Part #
UFS08A2.8L04
JLCPCB Part #
C23378033
Package
SOP-8
Description
-40℃~+125℃ 0.5pF、1pF 14V 2.8V 20A@8/20us 300W@8/20us 3V 500nA Four channels IEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4 TVS SOP-8 ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

UFS08A2.8L04 Specifications

UFS08A2.8L04 technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerTECH PUBLIC
PackageSOP-8
Operating Temperature-40℃~+125℃
TypeTVS
Junction Capacitance0.5pF、1pF
Number of ChannelsFour channels
Peak Pulse Power Dissipation (Ppp)300W@8/20us
level of protectionIEC 61000-4-2、IEC 61000-4-5、IEC 61000-4-4
Clamping Voltage14V
Peak Pulse Current (Ipp)20A@8/20us
Voltage - Breakdown3V
Reverse Stand-Off Voltage (Vrwm)2.8V
Reverse Leakage Current (Ir)500nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UFS08A2.8L04. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

UFS08A2.8L04 Documents

UFS08A2.8L04 datasheets or manufacturer documentation.

Datasheet: UFS08A2.8L04 Datasheet (PDF)

UFS08A2.8L04 Schematic Symbol & PCB Footprint

The UFS08A2.8L04 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.