Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. XC2361
XC2361 - 1
XC2361 - 2
XC2361 - 3
XC2361 - 4
Extended1/4
* Images are for reference only
XC2361
Attributes
Value
Manufacturer
Si-Change
MFR.Part #
XC2361
JLCPCB Part #
C23377958
Package
SOT-23-6
Description
-40℃~+85℃ 0.5LSB 1 12 250kHz 3.3V~5.25V 350uA 72.2dB No Not supported Power-on reset SAR SPI SOT-23-6 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerSi-Change
PackageSOT-23-6
Operating Temperature-40℃~+85℃
Programmable GainNot supported
differential inputNo
Signal-to-Noise Ratio72.2dB
Integral non - linearity0.5LSB
Voltage - Supply3.3V~5.25V
Quiescent Current (Iq)350uA
ADC architectureSAR
Sampling Rate250kHz
FeaturesPower-on reset
number of channels1
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. XC2361
XC2361

* Images are for reference only

XC2361

Extended
Manufacturer

Si-Change

MFR.Part #
XC2361
JLCPCB Part #
C23377958
Package
SOT-23-6
Description
-40℃~+85℃ 0.5LSB 1 12 250kHz 3.3V~5.25V 350uA 72.2dB No Not supported Power-on reset SAR SPI SOT-23-6 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XC2361

* Images are for reference only

XC2361
Extended
Manufacturer

Si-Change

MFR.Part #
XC2361
JLCPCB Part #
C23377958
Package
SOT-23-6
Description
-40℃~+85℃ 0.5LSB 1 12 250kHz 3.3V~5.25V 350uA 72.2dB No Not supported Power-on reset SAR SPI SOT-23-6 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XC2361 Specifications

XC2361 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerSi-Change
PackageSOT-23-6
Operating Temperature-40℃~+85℃
Programmable GainNot supported
differential inputNo
Signal-to-Noise Ratio72.2dB
Integral non - linearity0.5LSB
Voltage - Supply3.3V~5.25V
Quiescent Current (Iq)350uA
ADC architectureSAR
Sampling Rate250kHz
FeaturesPower-on reset
number of channels1
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XC2361. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XC2361 Documents

XC2361 datasheets or manufacturer documentation.

Datasheet: XC2361 Datasheet (PDF)

XC2361 Schematic Symbol & PCB Footprint

The XC2361 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.