Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. XC7466
XC7466 - 1
XC7466 - 2
XC7466 - 3
XC7466 - 4
Extended1/4
* Images are for reference only
XC7466
Attributes
Value
Manufacturer
Si-Change
MFR.Part #
XC7466
JLCPCB Part #
C23377942
Package
SOT-23-6
Description
-40℃~+85℃ 1 1.5LSB 1.5V~4.5V 12 200kHz、1MHz 3.4MHz、16.6MHz 71.25dB External No Not supported SPI 上电复位 SOT-23-6 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerSi-Change
PackageSOT-23-6
Clock Frequency3.4MHz、16.6MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputNo
Signal-to-Noise Ratio71.25dB
Integral non - linearity1.5LSB
Voltage - Supply1.5V~4.5V
Sampling Rate200kHz、1MHz
Features上电复位
number of channels1
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. XC7466
XC7466

* Images are for reference only

XC7466

Extended
Manufacturer

Si-Change

MFR.Part #
XC7466
JLCPCB Part #
C23377942
Package
SOT-23-6
Description
-40℃~+85℃ 1 1.5LSB 1.5V~4.5V 12 200kHz、1MHz 3.4MHz、16.6MHz 71.25dB External No Not supported SPI 上电复位 SOT-23-6 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XC7466

* Images are for reference only

XC7466
Extended
Manufacturer

Si-Change

MFR.Part #
XC7466
JLCPCB Part #
C23377942
Package
SOT-23-6
Description
-40℃~+85℃ 1 1.5LSB 1.5V~4.5V 12 200kHz、1MHz 3.4MHz、16.6MHz 71.25dB External No Not supported SPI 上电复位 SOT-23-6 Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XC7466 Specifications

XC7466 technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerSi-Change
PackageSOT-23-6
Clock Frequency3.4MHz、16.6MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorExternal
Programmable GainNot supported
differential inputNo
Signal-to-Noise Ratio71.25dB
Integral non - linearity1.5LSB
Voltage - Supply1.5V~4.5V
Sampling Rate200kHz、1MHz
Features上电复位
number of channels1
Resolution (Bits)12
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XC7466. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XC7466 Documents

XC7466 datasheets or manufacturer documentation.

Datasheet: XC7466 Datasheet (PDF)

XC7466 Schematic Symbol & PCB Footprint

The XC7466 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.