Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. CBM24AD99Q
CBM24AD99Q - 1
CBM24AD99Q - 2
CBM24AD99Q - 3
Extended1/3
* Images are for reference only
CBM24AD99Q
Attributes
Value
Manufacturer
Corebai Microelectronics
MFR.Part #
CBM24AD99Q
JLCPCB Part #
C23376608
Package
TQFP-64(10x10)
Description
-40℃~+85℃ 1.5MHz~2.25MHz、2.048MHz 121dB 16kHz 24 4.5V~5.5V 8 Built-in Built-in temperature sensor、Bipolar input、Integrated modulator、Multi-chip synchronization、Synchronous triggering、Simultaneous sampling、Built-in digital filter、Bipolar power supply External、Built-in SPI Sigma-Delta Support Yes TQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerCorebai Microelectronics
PackageTQFP-64(10x10)
Clock Frequency1.5MHz~2.25MHz、2.048MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
Programmable GainSupport
differential inputYes
Signal-to-Noise Ratio121dB
Voltage - Supply4.5V~5.5V
ADC architectureSigma-Delta
Sampling Rate16kHz
FeaturesBuilt-in temperature sensor、Bipolar input、Integrated modulator、Multi-chip synchronization、Synchronous triggering、Simultaneous sampling、Built-in digital filter、Bipolar power supply
number of channels8
Voltage ReferenceExternal、Built-in
Resolution (Bits)24
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Data Acquisition
  5. Analog to Digital Converters (ADC)
  6. CBM24AD99Q
CBM24AD99Q

* Images are for reference only

CBM24AD99Q

Extended
Manufacturer

Corebai Microelectronics

MFR.Part #
CBM24AD99Q
JLCPCB Part #
C23376608
Package
TQFP-64(10x10)
Description
-40℃~+85℃ 1.5MHz~2.25MHz、2.048MHz 121dB 16kHz 24 4.5V~5.5V 8 Built-in Built-in temperature sensor、Bipolar input、Integrated modulator、Multi-chip synchronization、Synchronous triggering、Simultaneous sampling、Built-in digital filter、Bipolar power supply External、Built-in SPI Sigma-Delta Support Yes TQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CBM24AD99Q

* Images are for reference only

CBM24AD99Q
Extended
Manufacturer

Corebai Microelectronics

MFR.Part #
CBM24AD99Q
JLCPCB Part #
C23376608
Package
TQFP-64(10x10)
Description
-40℃~+85℃ 1.5MHz~2.25MHz、2.048MHz 121dB 16kHz 24 4.5V~5.5V 8 Built-in Built-in temperature sensor、Bipolar input、Integrated modulator、Multi-chip synchronization、Synchronous triggering、Simultaneous sampling、Built-in digital filter、Bipolar power supply External、Built-in SPI Sigma-Delta Support Yes TQFP-64(10x10) Analog to Digital Converters (ADC) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CBM24AD99Q Specifications

CBM24AD99Q technical specifications, attributes, and parameters.

AttributesValue
CategoryData Acquisition/Analog to Digital Converters (ADC)
ManufacturerCorebai Microelectronics
PackageTQFP-64(10x10)
Clock Frequency1.5MHz~2.25MHz、2.048MHz
Operating Temperature-40℃~+85℃
Clock/OscillatorBuilt-in
Programmable GainSupport
differential inputYes
Signal-to-Noise Ratio121dB
Voltage - Supply4.5V~5.5V
ADC architectureSigma-Delta
Sampling Rate16kHz
FeaturesBuilt-in temperature sensor、Bipolar input、Integrated modulator、Multi-chip synchronization、Synchronous triggering、Simultaneous sampling、Built-in digital filter、Bipolar power supply
number of channels8
Voltage ReferenceExternal、Built-in
Resolution (Bits)24
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CBM24AD99Q. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CBM24AD99Q Documents

CBM24AD99Q datasheets or manufacturer documentation.

Datasheet: CBM24AD99Q Datasheet (PDF)

CBM24AD99Q Schematic Symbol & PCB Footprint

The CBM24AD99Q schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.