Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. NCP51460SN33T1G
NCP51460SN33T1G - 1
NCP51460SN33T1G - 2
NCP51460SN33T1G - 3
NCP51460SN33T1G - 4
Extended1/4
* Images are for reference only
NCP51460SN33T1G
Attributes
Value
Manufacturer
onsemi
MFR.Part #
NCP51460SN33T1G
JLCPCB Part #
C233715
Package
SOT-23
Description
0℃~+100℃ 12uVp-p 18ppm/℃ 18uVrms 20mA 220uA 3.3V 4.2V~28V Fixed Series ±1% SOT-23 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
Manufactureronsemi
PackageSOT-23
Operating Temperature0℃~+100℃
Noise - 1/10Hz to 10Hz12uVp-p
Voltage - Supply4.2V~28V
Output TypeFixed
Output Current20mA
Tolerance±1%
Quiescent Current220uA
Temperature Coefficient18ppm/℃
Output Voltage3.3V
Reference TypeSeries
Noise - 10Hz to 10kHz18uVrms
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Reference
  6. NCP51460SN33T1G
NCP51460SN33T1G

* Images are for reference only

NCP51460SN33T1G

Extended
Manufacturer

onsemi

MFR.Part #
NCP51460SN33T1G
JLCPCB Part #
C233715
Package
SOT-23
Description
0℃~+100℃ 12uVp-p 18ppm/℃ 18uVrms 20mA 220uA 3.3V 4.2V~28V Fixed Series ±1% SOT-23 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP51460SN33T1G

* Images are for reference only

NCP51460SN33T1G
Extended
Manufacturer

onsemi

MFR.Part #
NCP51460SN33T1G
JLCPCB Part #
C233715
Package
SOT-23
Description
0℃~+100℃ 12uVp-p 18ppm/℃ 18uVrms 20mA 220uA 3.3V 4.2V~28V Fixed Series ±1% SOT-23 Voltage Reference ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NCP51460SN33T1G Specifications

NCP51460SN33T1G technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Reference
Manufactureronsemi
PackageSOT-23
Operating Temperature0℃~+100℃
Noise - 1/10Hz to 10Hz12uVp-p
Voltage - Supply4.2V~28V
Output TypeFixed
Output Current20mA
Tolerance±1%
Quiescent Current220uA
Temperature Coefficient18ppm/℃
Output Voltage3.3V
Reference TypeSeries
Noise - 10Hz to 10kHz18uVrms
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NCP51460SN33T1G. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NCP51460SN33T1G Documents

NCP51460SN33T1G datasheets or manufacturer documentation.

Datasheet: NCP51460SN33T1G Datasheet (PDF)

NCP51460SN33T1G Schematic Symbol & PCB Footprint

The NCP51460SN33T1G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.