Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MC79L05ACDG
MC79L05ACDG - 1
MC79L05ACDG - 2
MC79L05ACDG - 3
Extended1/3
* Images are for reference only
MC79L05ACDG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
MC79L05ACDG
JLCPCB Part #
C233401
Package
SOIC-8
Description
0℃~+125℃@(Tj) 1 1.7V@(40mA) 100mA 20V 40uV 49dB@(120Hz) 5V 6mA Fixed Negative Over Current Protection、Over Temperature Protection SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageSOIC-8
Power Supply Rejection Ratio (PSRR)49dB@(120Hz)
Operating Temperature0℃~+125℃@(Tj)
standby current6mA
Noise40uV
Voltage - Supply20V
Output TypeFixed
Output Current100mA
Output ConfigurationNegative
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown
Voltage Dropout1.7V@(40mA)
Output Voltage5V
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MC79L05ACDG
MC79L05ACDG

* Images are for reference only

MC79L05ACDG

Extended
Manufacturer

onsemi

MFR.Part #
MC79L05ACDG
JLCPCB Part #
C233401
Package
SOIC-8
Description
0℃~+125℃@(Tj) 1 1.7V@(40mA) 100mA 20V 40uV 49dB@(120Hz) 5V 6mA Fixed Negative Over Current Protection、Over Temperature Protection SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC79L05ACDG

* Images are for reference only

MC79L05ACDG
Extended
Manufacturer

onsemi

MFR.Part #
MC79L05ACDG
JLCPCB Part #
C233401
Package
SOIC-8
Description
0℃~+125℃@(Tj) 1 1.7V@(40mA) 100mA 20V 40uV 49dB@(120Hz) 5V 6mA Fixed Negative Over Current Protection、Over Temperature Protection SOIC-8 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC79L05ACDG Specifications

MC79L05ACDG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageSOIC-8
Power Supply Rejection Ratio (PSRR)49dB@(120Hz)
Operating Temperature0℃~+125℃@(Tj)
standby current6mA
Noise40uV
Voltage - Supply20V
Output TypeFixed
Output Current100mA
Output ConfigurationNegative
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown
Voltage Dropout1.7V@(40mA)
Output Voltage5V
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC79L05ACDG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC79L05ACDG Documents

MC79L05ACDG datasheets or manufacturer documentation.

Datasheet: MC79L05ACDG Datasheet (PDF)

MC79L05ACDG Schematic Symbol & PCB Footprint

The MC79L05ACDG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.