Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MC7805CD2TG
MC7805CD2TG - 1
MC7805CD2TG - 2
MC7805CD2TG - 3
Extended1/3
* Images are for reference only
MC7805CD2TG
Attributes
Value
Manufacturer
onsemi
MFR.Part #
MC7805CD2TG
JLCPCB Part #
C233391
Package
TO-263-2
Description
0℃~+125℃@(Tj) 1 10uV 1A 20V 2V@(1.0A) 3.2mA 5V 62dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive TO-263-2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageTO-263-2
Power Supply Rejection Ratio (PSRR)62dB@(120Hz)
standby current3.2mA
Operating Temperature0℃~+125℃@(Tj)
Noise10uV
Voltage - Supply20V
Output TypeFixed
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown
Output Voltage5V
Voltage Dropout2V@(1A)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. MC7805CD2TG
MC7805CD2TG

* Images are for reference only

MC7805CD2TG

Extended
Manufacturer

onsemi

MFR.Part #
MC7805CD2TG
JLCPCB Part #
C233391
Package
TO-263-2
Description
0℃~+125℃@(Tj) 1 10uV 1A 20V 2V@(1.0A) 3.2mA 5V 62dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive TO-263-2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC7805CD2TG

* Images are for reference only

MC7805CD2TG
Extended
Manufacturer

onsemi

MFR.Part #
MC7805CD2TG
JLCPCB Part #
C233391
Package
TO-263-2
Description
0℃~+125℃@(Tj) 1 10uV 1A 20V 2V@(1.0A) 3.2mA 5V 62dB@(120Hz) Fixed Over Current Protection、Over Temperature Protection Positive TO-263-2 Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC7805CD2TG Specifications

MC7805CD2TG technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
Manufactureronsemi
PackageTO-263-2
Power Supply Rejection Ratio (PSRR)62dB@(120Hz)
standby current3.2mA
Operating Temperature0℃~+125℃@(Tj)
Noise10uV
Voltage - Supply20V
Output TypeFixed
Output Current1A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown
Output Voltage5V
Voltage Dropout2V@(1A)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC7805CD2TG. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC7805CD2TG Documents

MC7805CD2TG datasheets or manufacturer documentation.

Datasheet: MC7805CD2TG Datasheet (PDF)

MC7805CD2TG Schematic Symbol & PCB Footprint

The MC7805CD2TG schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.