Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Microphones
  6. GMI4522P-2C-38db
GMI4522P-2C-38db - 1
GMI4522P-2C-38db - 2
GMI4522P-2C-38db - 3
Extended1/3
* Images are for reference only
GMI4522P-2C-38db
Attributes
Value
Manufacturer
INGHAi
MFR.Part #
GMI4522P-2C-38db
JLCPCB Part #
C233309
Package
Plugin,D=4.5mm
Description
-30℃~+70℃ -38dB 2.2kΩ 2.2mm 2V 4.5mm 500uA 58dB Omnidirectional Through-hole 插件,D=4.5mm Microphones ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryAudio Products / Vibration Motors/Microphones
ManufacturerINGHAi
PackagePlugin,D=4.5mm
Frequency Range100Hz~10000Hz
Operating Temperature-30℃~+70℃
Sensitivity-38dB
S/N Ratio58dB
Voltage - Supply2V
Output Impedance2.2kΩ
Height2.2mm
Mounting TypeThrough-hole
Current - Supply500uA
DirectionOmnidirectional
Diameter(φD)4.5mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Audio Products / Vibration Motors
  5. Microphones
  6. GMI4522P-2C-38db
GMI4522P-2C-38db

* Images are for reference only

GMI4522P-2C-38db

Extended
Manufacturer

INGHAi

MFR.Part #
GMI4522P-2C-38db
JLCPCB Part #
C233309
Package
Plugin,D=4.5mm
Description
-30℃~+70℃ -38dB 2.2kΩ 2.2mm 2V 4.5mm 500uA 58dB Omnidirectional Through-hole 插件,D=4.5mm Microphones ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GMI4522P-2C-38db

* Images are for reference only

GMI4522P-2C-38db
Extended
Manufacturer

INGHAi

MFR.Part #
GMI4522P-2C-38db
JLCPCB Part #
C233309
Package
Plugin,D=4.5mm
Description
-30℃~+70℃ -38dB 2.2kΩ 2.2mm 2V 4.5mm 500uA 58dB Omnidirectional Through-hole 插件,D=4.5mm Microphones ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
Assembly Difficulty
High

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

GMI4522P-2C-38db Specifications

GMI4522P-2C-38db technical specifications, attributes, and parameters.

AttributesValue
CategoryAudio Products / Vibration Motors/Microphones
ManufacturerINGHAi
PackagePlugin,D=4.5mm
Frequency Range100Hz~10000Hz
Operating Temperature-30℃~+70℃
Sensitivity-38dB
S/N Ratio58dB
Voltage - Supply2V
Output Impedance2.2kΩ
Height2.2mm
Mounting TypeThrough-hole
Current - Supply500uA
DirectionOmnidirectional
Diameter(φD)4.5mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GMI4522P-2C-38db. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

GMI4522P-2C-38db Documents

GMI4522P-2C-38db datasheets or manufacturer documentation.

Datasheet: GMI4522P-2C-38db Datasheet (PDF)

GMI4522P-2C-38db Schematic Symbol & PCB Footprint

The GMI4522P-2C-38db schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.