Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TD5830B
TD5830B - 1
TD5830B - 2
TD5830B - 3
Extended1/3
* Images are for reference only
TD5830B
Attributes
Value
Manufacturer
Techcode Semicon
MFR.Part #
TD5830B
JLCPCB Part #
C232922
Package
SOP-8-EP
Description
-40℃~+125℃@(Tj) 1 1.2mA 350mV@(3A) 3A 5.5V 800mV~5.15V Adjustable Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Operating status indication、Built-in soft-start、Reset function Positive SOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTechcode Semicon
PackageSOP-8-EP
Operating Temperature-40℃~+125℃@(Tj)
standby current1.2mA
Voltage - Supply5.5V
Output TypeAdjustable
Output Current3A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Operating status indication、Built-in soft-start、Reset function
Output Voltage800mV~5.15V
Voltage Dropout350mV@(3A)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. TD5830B
TD5830B

* Images are for reference only

TD5830B

Extended
Manufacturer

Techcode Semicon

MFR.Part #
TD5830B
JLCPCB Part #
C232922
Package
SOP-8-EP
Description
-40℃~+125℃@(Tj) 1 1.2mA 350mV@(3A) 3A 5.5V 800mV~5.15V Adjustable Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Operating status indication、Built-in soft-start、Reset function Positive SOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TD5830B

* Images are for reference only

TD5830B
Extended
Manufacturer

Techcode Semicon

MFR.Part #
TD5830B
JLCPCB Part #
C232922
Package
SOP-8-EP
Description
-40℃~+125℃@(Tj) 1 1.2mA 350mV@(3A) 3A 5.5V 800mV~5.15V Adjustable Over Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Operating status indication、Built-in soft-start、Reset function Positive SOP-8-EP Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TD5830B Specifications

TD5830B technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerTechcode Semicon
PackageSOP-8-EP
Operating Temperature-40℃~+125℃@(Tj)
standby current1.2mA
Voltage - Supply5.5V
Output TypeAdjustable
Output Current3A
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control、Operating status indication、Built-in soft-start、Reset function
Output Voltage800mV~5.15V
Voltage Dropout350mV@(3A)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TD5830B. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TD5830B Documents

TD5830B datasheets or manufacturer documentation.

Datasheet: TD5830B Datasheet (PDF)

TD5830B Schematic Symbol & PCB Footprint

The TD5830B schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.