
- Manufacturer
- MFR.Part #
- ACS732KLATR-65AU-T
- JLCPCB Part #
- C23279887
- Package
- SOIC-16
- Description
- SOIC-16 Current Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | SOIC-16 | |
| Current Range | 0A~65A | |
| Operating Temperature | -40℃~+125℃ | |
| Sensitivity | 60mV/A | |
| Voltage - Supply | 4.75V~5.25V | |
| Bidirectional Current Detection | Not supported | |
| Band Width | 1MHz | |
| Isolation Voltage(Vrms) | 3.6kVrms | |
| Current Terminal Resistance | 1mΩ |

* Images are for reference only
ACS732KLATR-65AU-T
Extended- Manufacturer
- MFR.Part #
- ACS732KLATR-65AU-T
- JLCPCB Part #
- C23279887
- Package
- SOIC-16
- Description
- SOIC-16 Current Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- ACS732KLATR-65AU-T
- JLCPCB Part #
- C23279887
- Package
- SOIC-16
- Description
- SOIC-16 Current Sensors ROHS
- EasyEDA Libraries
- ECCN
- EAR99
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
ACS732KLATR-65AU-T Specifications
ACS732KLATR-65AU-T technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Magnetic Sensors/Current Sensors | |
| Manufacturer | Allegro MicroSystems, LLC | |
| Package | SOIC-16 | |
| Current Range | 0A~65A | |
| Operating Temperature | -40℃~+125℃ | |
| Sensitivity | 60mV/A | |
| Voltage - Supply | 4.75V~5.25V | |
| Bidirectional Current Detection | Not supported | |
| Band Width | 1MHz | |
| Isolation Voltage(Vrms) | 3.6kVrms | |
| Current Terminal Resistance | 1mΩ |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ACS732KLATR-65AU-T. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

ACS732KLATR-65AU-T Schematic Symbol & PCB Footprint
The ACS732KLATR-65AU-T schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.