


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/DC Power Connectors | |
| Manufacturer | Legion | |
| Package | SMD | |
| Length | 12mm | |
| Connector Type | DC Power Jack | |
| Body Height | 6.2mm | |
| Outside Contact Diameter | 4.4mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Width | 11.2mm | |
| Inside Contact Diameter | 1.65mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
DC-543-1.65 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/DC Power Connectors | |
| Manufacturer | Legion | |
| Package | SMD | |
| Length | 12mm | |
| Connector Type | DC Power Jack | |
| Body Height | 6.2mm | |
| Outside Contact Diameter | 4.4mm | |
| Mounting Type | Surface Mount, Right Angle | |
| Width | 11.2mm | |
| Inside Contact Diameter | 1.65mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the DC-543-1.65. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

DC-543-1.65 datasheets or manufacturer documentation.
Datasheet: DC-543-1.65 Datasheet (PDF)
The DC-543-1.65 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.