Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NMV1S0505SC
NMV1S0505SC - 1
NMV1S0505SC - 2
NMV1S0505SC - 3
Extended1/3
* Images are for reference only
NMV1S0505SC
Attributes
Value
Manufacturer
Murata Electronics
MFR.Part #
NMV1S0505SC
JLCPCB Part #
C23268528
Package
插件,19.5x6mm
Description
-40℃~+115℃ 1 120kHz 1W 200mA 30mVp-p 3kV 4.5V~5.5V 5V 72% 插件,19.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package插件,19.5x6mm
Operating Temperature-40℃~+115℃
Output Current(Max)200mA
Output Power1W
Isolation Voltage(Vrms)3kV
Number of Outputs1
Conversion Efficiency72%
Length19.5mm
Capacitive Load(Max)220uF
Voltage - Supply4.5V~5.5V
Frequency120kHz
Height10mm
Width6mm
Output Voltage5V
Ripple Noise30mVp-p
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Modules
  5. Isolated Power Modules
  6. NMV1S0505SC
NMV1S0505SC

* Images are for reference only

NMV1S0505SC

Extended
Manufacturer

Murata Electronics

MFR.Part #
NMV1S0505SC
JLCPCB Part #
C23268528
Package
插件,19.5x6mm
Description
-40℃~+115℃ 1 120kHz 1W 200mA 30mVp-p 3kV 4.5V~5.5V 5V 72% 插件,19.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NMV1S0505SC

* Images are for reference only

NMV1S0505SC
Extended
Manufacturer

Murata Electronics

MFR.Part #
NMV1S0505SC
JLCPCB Part #
C23268528
Package
插件,19.5x6mm
Description
-40℃~+115℃ 1 120kHz 1W 200mA 30mVp-p 3kV 4.5V~5.5V 5V 72% 插件,19.5x6mm Isolated Power Modules ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

NMV1S0505SC Specifications

NMV1S0505SC technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Modules/Isolated Power Modules
ManufacturerMurata Electronics
Package插件,19.5x6mm
Operating Temperature-40℃~+115℃
Output Current(Max)200mA
Output Power1W
Isolation Voltage(Vrms)3kV
Number of Outputs1
Conversion Efficiency72%
Length19.5mm
Capacitive Load(Max)220uF
Voltage - Supply4.5V~5.5V
Frequency120kHz
Height10mm
Width6mm
Output Voltage5V
Ripple Noise30mVp-p
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NMV1S0505SC. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

NMV1S0505SC Schematic Symbol & PCB Footprint

The NMV1S0505SC schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.