1206GA271JAT2A
Extended
* Images are for reference only
1206GA271JAT2A
Attributes
Value
Manufacturer
MFR.Part #
1206GA271JAT2A
JLCPCB Part #
C2321334
Package
1206
Description
270pF 2kV C0G ±5% 1206 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
Manufacturer--
Package1206
Voltage Rating2kV
Tolerance±5%
Capacitance270pF
Temperature CoefficientC0G