Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 0606040.UXTHP
0606040.UXTHP - 1
0606040.UXTHP - 2
0606040.UXTHP - 3
Extended1/3
* Images are for reference only
0606040.UXTHP
Attributes
Value
Manufacturer
Littelfuse/IXYS
MFR.Part #
0606040.UXTHP
JLCPCB Part #
C23205567
Package
插件,D12.3xL33.4mm
Description
-55℃~+125℃ 12.25mm 2500 2kA@500V 33.4mm 40A 500V Ceramic Tube Fuse 插件,D12.3xL33.4mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse/IXYS
Package插件,D12.3xL33.4mm
Operating Temperature-55℃~+125℃
TypeCeramic Tube Fuse
Melting I2t2500
Interrupt Rating2kA@500V
Length33.4mm
Current Rating40A
Voltage Rating (DC)500V
Width12.25mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. Disposable fuses
  6. 0606040.UXTHP
0606040.UXTHP

* Images are for reference only

0606040.UXTHP

Extended
Manufacturer

Littelfuse/IXYS

MFR.Part #
0606040.UXTHP
JLCPCB Part #
C23205567
Package
插件,D12.3xL33.4mm
Description
-55℃~+125℃ 12.25mm 2500 2kA@500V 33.4mm 40A 500V Ceramic Tube Fuse 插件,D12.3xL33.4mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0606040.UXTHP

* Images are for reference only

0606040.UXTHP
Extended
Manufacturer

Littelfuse/IXYS

MFR.Part #
0606040.UXTHP
JLCPCB Part #
C23205567
Package
插件,D12.3xL33.4mm
Description
-55℃~+125℃ 12.25mm 2500 2kA@500V 33.4mm 40A 500V Ceramic Tube Fuse 插件,D12.3xL33.4mm Disposable fuses ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

0606040.UXTHP Specifications

0606040.UXTHP technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/Disposable fuses
ManufacturerLittelfuse/IXYS
Package插件,D12.3xL33.4mm
Operating Temperature-55℃~+125℃
TypeCeramic Tube Fuse
Melting I2t2500
Interrupt Rating2kA@500V
Length33.4mm
Current Rating40A
Voltage Rating (DC)500V
Width12.25mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 0606040.UXTHP. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

0606040.UXTHP Schematic Symbol & PCB Footprint

The 0606040.UXTHP schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.