


- Manufacturer
- MFR.Part #
- UD6-18S05E3
- JLCPCB Part #
- C232055
- Package
- Plugin
- Description
- 1 1.2A 5V 6W 83% 9V~36V 插件 Isolated Power Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | AIPULNION(Guangzhou Aipu Elec Tech) | |
| Package | Plugin | |
| Output Current(Max) | 1.2A | |
| Conversion Efficiency | 83% | |
| Output Power | 6W | |
| Voltage - Supply | 9V~36V | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |

* Images are for reference only
UD6-18S05E3
Extended- Manufacturer
- MFR.Part #
- UD6-18S05E3
- JLCPCB Part #
- C232055
- Package
- Plugin
- Description
- 1 1.2A 5V 6W 83% 9V~36V 插件 Isolated Power Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- UD6-18S05E3
- JLCPCB Part #
- C232055
- Package
- Plugin
- Description
- 1 1.2A 5V 6W 83% 9V~36V 插件 Isolated Power Modules ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
UD6-18S05E3 Specifications
UD6-18S05E3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/Isolated Power Modules | |
| Manufacturer | AIPULNION(Guangzhou Aipu Elec Tech) | |
| Package | Plugin | |
| Output Current(Max) | 1.2A | |
| Conversion Efficiency | 83% | |
| Output Power | 6W | |
| Voltage - Supply | 9V~36V | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the UD6-18S05E3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

UD6-18S05E3 Documents
UD6-18S05E3 datasheets or manufacturer documentation.
Datasheet: UD6-18S05E3 Datasheet (PDF)
UD6-18S05E3 Schematic Symbol & PCB Footprint
The UD6-18S05E3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.