


- Manufacturer
- MFR.Part #
- NW1-05S05B3
- JLCPCB Part #
- C231971
- Package
- Plugin
- Description
- 1 200mA 4.75V~5.25V 5V 70% 插件 DC-DC Power Modules ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | AIPULNION(Guangzhou Aipu Elec Tech) | |
| Package | Plugin | |
| Output Current(Max) | 200mA | |
| Conversion Efficiency | 70% | |
| Voltage - Supply | 4.75V~5.25V | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |

* Images are for reference only
NW1-05S05B3
Extended- Manufacturer
- MFR.Part #
- NW1-05S05B3
- JLCPCB Part #
- C231971
- Package
- Plugin
- Description
- 1 200mA 4.75V~5.25V 5V 70% 插件 DC-DC Power Modules ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- NW1-05S05B3
- JLCPCB Part #
- C231971
- Package
- Plugin
- Description
- 1 200mA 4.75V~5.25V 5V 70% 插件 DC-DC Power Modules ROHS
- EasyEDA Libraries
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
NW1-05S05B3 Specifications
NW1-05S05B3 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Power Modules/DC-DC Power Modules | |
| Manufacturer | AIPULNION(Guangzhou Aipu Elec Tech) | |
| Package | Plugin | |
| Output Current(Max) | 200mA | |
| Conversion Efficiency | 70% | |
| Voltage - Supply | 4.75V~5.25V | |
| Output Voltage | 5V | |
| Number of Outputs | 1 |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the NW1-05S05B3. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

NW1-05S05B3 Schematic Symbol & PCB Footprint
The NW1-05S05B3 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.