Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. MS4931
MS4931 - 1
MS4931 - 2
MS4931 - 3
Extended1/3
* Images are for reference only
MS4931
Attributes
Value
Manufacturer
Hangzhou Ruimeng Tech
MFR.Part #
MS4931
JLCPCB Part #
C231944
Package
VQFN-28-EP(5x5)
Description
-20℃~+105℃ 3 890uA 8V~35V No Three Phase VQFN-28-EP(5x5) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerHangzhou Ruimeng Tech
PackageVQFN-28-EP(5x5)
Operating Temperature-20℃~+105℃
Integrated FETsNo
Voltage - Supply8V~35V
Number of Half Bridges3
FeaturesInterleaved conduction protection、Motor stall protection、Motor speed indication
Drive TypeThree Phase
Quiescent Current(Iq)890uA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Motor Driver ICs
  5. Brushless DC (BLDC) Motor Driver
  6. MS4931
MS4931

* Images are for reference only

MS4931

Extended
Manufacturer

Hangzhou Ruimeng Tech

MFR.Part #
MS4931
JLCPCB Part #
C231944
Package
VQFN-28-EP(5x5)
Description
-20℃~+105℃ 3 890uA 8V~35V No Three Phase VQFN-28-EP(5x5) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MS4931

* Images are for reference only

MS4931
Extended
Manufacturer

Hangzhou Ruimeng Tech

MFR.Part #
MS4931
JLCPCB Part #
C231944
Package
VQFN-28-EP(5x5)
Description
-20℃~+105℃ 3 890uA 8V~35V No Three Phase VQFN-28-EP(5x5) Brushless DC (BLDC) Motor Driver ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MS4931 Specifications

MS4931 technical specifications, attributes, and parameters.

AttributesValue
CategoryMotor Driver ICs/Brushless DC (BLDC) Motor Driver
ManufacturerHangzhou Ruimeng Tech
PackageVQFN-28-EP(5x5)
Operating Temperature-20℃~+105℃
Integrated FETsNo
Voltage - Supply8V~35V
Number of Half Bridges3
FeaturesInterleaved conduction protection、Motor stall protection、Motor speed indication
Drive TypeThree Phase
Quiescent Current(Iq)890uA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MS4931. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MS4931 Documents

MS4931 datasheets or manufacturer documentation.

Datasheet: MS4931 Datasheet (PDF)

MS4931 Schematic Symbol & PCB Footprint

The MS4931 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.