Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SCW1608C7N5JST
SCW1608C7N5JST - 1
SCW1608C7N5JST - 2
SCW1608C7N5JST - 3
SCW1608C7N5JST - 4
Extended1/4
* Images are for reference only
SCW1608C7N5JST
Attributes
Value
Manufacturer
Sunltech Tech
MFR.Part #
SCW1608C7N5JST
JLCPCB Part #
C231875
Package
SMD,1.7x1mm
Description
33@250MHz 6GHz 7.5nH 700mA 95mΩ Wire-wound chip inductor ±5% SMD,1.7x1mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunltech Tech
PackageSMD,1.7x1mm
Inductance7.5nH
TypeWire-wound chip inductor
Q @ Frequency33@250MHz
Frequency - Self Resonant6GHz
Tolerance±5%
Current Rating700mA
DC Resistance(DCR)95mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Inductors (SMD)
  6. SCW1608C7N5JST
SCW1608C7N5JST

* Images are for reference only

SCW1608C7N5JST

Extended
Manufacturer

Sunltech Tech

MFR.Part #
SCW1608C7N5JST
JLCPCB Part #
C231875
Package
SMD,1.7x1mm
Description
33@250MHz 6GHz 7.5nH 700mA 95mΩ Wire-wound chip inductor ±5% SMD,1.7x1mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCW1608C7N5JST

* Images are for reference only

SCW1608C7N5JST
Extended
Manufacturer

Sunltech Tech

MFR.Part #
SCW1608C7N5JST
JLCPCB Part #
C231875
Package
SMD,1.7x1mm
Description
33@250MHz 6GHz 7.5nH 700mA 95mΩ Wire-wound chip inductor ±5% SMD,1.7x1mm Inductors (SMD) ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SCW1608C7N5JST Specifications

SCW1608C7N5JST technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Inductors (SMD)
ManufacturerSunltech Tech
PackageSMD,1.7x1mm
Inductance7.5nH
TypeWire-wound chip inductor
Q @ Frequency33@250MHz
Frequency - Self Resonant6GHz
Tolerance±5%
Current Rating700mA
DC Resistance(DCR)95mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SCW1608C7N5JST. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SCW1608C7N5JST Documents

SCW1608C7N5JST datasheets or manufacturer documentation.

Datasheet: SCW1608C7N5JST Datasheet (PDF)

SCW1608C7N5JST Schematic Symbol & PCB Footprint

The SCW1608C7N5JST schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.