KAN0649-0451B-L - 1
KAN0649-0451B-L - 2
KAN0649-0451B-L - 3
Extended1/3
* Images are for reference only
KAN0649-0451B-L
Attributes
Value
Manufacturer
MFR.Part #
KAN0649-0451B-L
JLCPCB Part #
C231701
Package
SMD
Description
SMD Tactile Switches ROHS
EasyEDA Libraries
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerGANGYUAN
PackageSMD
Operating Temperature-30℃~+80℃
Operating Force1.6N
Contact Current50mA
Length6mm
Termination StyleGull Wing
Voltage Rating12V
Actuator StyleRound Button
with BracketWithout Bracket
CircuitSPST-NO
Switch Height4.5mm
With LampNo
Mounting TypeSurface Mount,Vertical
Width6mm