Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. KAN0634-0951B/001
KAN0634-0951B/001 - 1
KAN0634-0951B/001 - 2
KAN0634-0951B/001 - 3
KAN0634-0951B/001 - 4
Extended1/4
* Images are for reference only
KAN0634-0951B/001
Attributes
Value
Manufacturer
GANGYUAN
MFR.Part #
KAN0634-0951B/001
JLCPCB Part #
C231666
Package
弯插,7.4x6.2mm
Description
-20℃~+70℃ 12V 4.75mm 50mA 6.2mm 7.4mm No PC Pin Right Angle Round Button SPST Without Bracket 弯插,7.4x6.2mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerGANGYUAN
Package弯插,7.4x6.2mm
Operating Temperature-20℃~+70℃
Contact Current50mA
Length7.4mm
Termination StylePC Pin
Voltage Rating12V
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height4.75mm
CircuitSPST
Mounting TypeRight Angle
With LampNo
Width6.2mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Tactile Switches
  6. KAN0634-0951B/001
KAN0634-0951B/001

* Images are for reference only

KAN0634-0951B/001

Extended
Manufacturer

GANGYUAN

MFR.Part #
KAN0634-0951B/001
JLCPCB Part #
C231666
Package
弯插,7.4x6.2mm
Description
-20℃~+70℃ 12V 4.75mm 50mA 6.2mm 7.4mm No PC Pin Right Angle Round Button SPST Without Bracket 弯插,7.4x6.2mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KAN0634-0951B/001

* Images are for reference only

KAN0634-0951B/001
Extended
Manufacturer

GANGYUAN

MFR.Part #
KAN0634-0951B/001
JLCPCB Part #
C231666
Package
弯插,7.4x6.2mm
Description
-20℃~+70℃ 12V 4.75mm 50mA 6.2mm 7.4mm No PC Pin Right Angle Round Button SPST Without Bracket 弯插,7.4x6.2mm Tactile Switches ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

KAN0634-0951B/001 Specifications

KAN0634-0951B/001 technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Tactile Switches
ManufacturerGANGYUAN
Package弯插,7.4x6.2mm
Operating Temperature-20℃~+70℃
Contact Current50mA
Length7.4mm
Termination StylePC Pin
Voltage Rating12V
Actuator StyleRound Button
with BracketWithout Bracket
Switch Height4.75mm
CircuitSPST
Mounting TypeRight Angle
With LampNo
Width6.2mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KAN0634-0951B/001. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

KAN0634-0951B/001 Documents

KAN0634-0951B/001 datasheets or manufacturer documentation.

Datasheet: KAN0634-0951B/001 Datasheet (PDF)

KAN0634-0951B/001 Schematic Symbol & PCB Footprint

The KAN0634-0951B/001 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.