G5V-2 DC48 - 1
G5V-2 DC48 - 2
G5V-2 DC48 - 3
Extended1/3
* Images are for reference only
G5V-2 DC48
Attributes
Value
Manufacturer
MFR.Part #
G5V-2 DC48
JLCPCB Part #
C231378
Package
DIP,10.1x20.5mm
Description
-25℃~+65℃ 125V@DC、125V@AC 2 Form C: 2C (DPDT-CO) 2A 3ms 48V 7ms Silver + Gold Plated DIP,10.1x20.5mm Signal Relays ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryRelays/Signal Relays
ManufacturerOmron Electronics
PackageDIP,10.1x20.5mm
Operating Temperature-25℃~+65℃
Operate Time7ms
Switching Current(Max)2A
Contact MaterialSilver + Gold Plated
Coil Voltage48V
Release Time3ms
Switching Voltage(Max)125V@DC、125V@AC
Contact Form2 Form C: 2C (DPDT-CO)