


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Omron Electronics | |
| Package | DIP,28.6x12.6mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Voltage(Max) | 125V@DC、380V@AC | |
| Coil Resistance | 1.1kΩ | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Rated Power | 530mW | |
| Length | 28.6mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 16A | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Number of Pins | 8 | |
| Coil Voltage | 24V | |
| Release Time | 5ms | |
| Height | 24.9mm | |
| Coil Type | Non-Polarized - Single Coil | |
| Contact Resistance | 30mΩ | |
| Contact Rating | 16A@250VAC、16A@30VDC | |
| Width | 12.6mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
G2R-1-E DC24 BY OMI technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Relays/Power Relays | |
| Manufacturer | Omron Electronics | |
| Package | DIP,28.6x12.6mm | |
| Operating Temperature | -40℃~+70℃ | |
| Switching Voltage(Max) | 125V@DC、380V@AC | |
| Coil Resistance | 1.1kΩ | |
| Contact Form | One set changeover: 1C (SPDT - changeover) | |
| Coil Rated Power | 530mW | |
| Length | 28.6mm | |
| Operate Time | 15ms | |
| Switching Current(Max) | 16A | |
| Contact Material | Silver Alloy (Cd-Free) | |
| Number of Pins | 8 | |
| Coil Voltage | 24V | |
| Release Time | 5ms | |
| Height | 24.9mm | |
| Coil Type | Non-Polarized - Single Coil | |
| Contact Resistance | 30mΩ | |
| Contact Rating | 16A@250VAC、16A@30VDC | |
| Width | 12.6mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the G2R-1-E DC24 BY OMI. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The G2R-1-E DC24 BY OMI schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.