Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Limit Switches
  6. D2HW-A201D
D2HW-A201D - 1
D2HW-A201D - 2
D2HW-A201D - 3
Extended1/3
* Images are for reference only
D2HW-A201D
Attributes
Value
Manufacturer
Omron Electronics
MFR.Part #
D2HW-A201D
JLCPCB Part #
C231340
Package
Plugin
Description
-40℃~+85℃ 1 million cycles 10.4mm 11.2mm 12V 13.3mm 2A 5.3mm PC Pin Round Plunger SPDT Plugin Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerOmron Electronics
PackagePlugin
Operating Temperature-40℃~+85℃
Length13.3mm
Termination StylePC Pin
Current Rating (DC)2A
Operating Height10.4mm
Life1,000,000 cycles
Actuator StyleRound Plunger
Switch Height11.2mm
CircuitSPDT
Voltage Rating (DC)12V
Width5.3mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Limit Switches
  6. D2HW-A201D
D2HW-A201D

* Images are for reference only

D2HW-A201D

Extended
Manufacturer

Omron Electronics

MFR.Part #
D2HW-A201D
JLCPCB Part #
C231340
Package
Plugin
Description
-40℃~+85℃ 1 million cycles 10.4mm 11.2mm 12V 13.3mm 2A 5.3mm PC Pin Round Plunger SPDT Plugin Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

D2HW-A201D

* Images are for reference only

D2HW-A201D
Extended
Manufacturer

Omron Electronics

MFR.Part #
D2HW-A201D
JLCPCB Part #
C231340
Package
Plugin
Description
-40℃~+85℃ 1 million cycles 10.4mm 11.2mm 12V 13.3mm 2A 5.3mm PC Pin Round Plunger SPDT Plugin Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

D2HW-A201D Specifications

D2HW-A201D technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerOmron Electronics
PackagePlugin
Operating Temperature-40℃~+85℃
Length13.3mm
Termination StylePC Pin
Current Rating (DC)2A
Operating Height10.4mm
Life1,000,000 cycles
Actuator StyleRound Plunger
Switch Height11.2mm
CircuitSPDT
Voltage Rating (DC)12V
Width5.3mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the D2HW-A201D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

D2HW-A201D Documents

D2HW-A201D datasheets or manufacturer documentation.

Datasheet: D2HW-A201D Datasheet (PDF)

D2HW-A201D Schematic Symbol & PCB Footprint

The D2HW-A201D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.