Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Limit Switches
  6. D2F-01L
D2F-01L - 1
D2F-01L - 2
D2F-01L - 3
D2F-01L - 4
Extended1/4
* Images are for reference only
D2F-01L
Attributes
Value
Manufacturer
Omron Electronics
MFR.Part #
D2F-01L
JLCPCB Part #
C231335
Package
Plugin
Description
-40℃~+85℃ 1 million cycles 100mA 10mm 12.8mm 30V 5.8mm 6.8mm PC Pin SPDT Straight Lever Plugin Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerOmron Electronics
PackagePlugin
Operating Temperature-40℃~+85℃
Length12.8mm
Termination StylePC Pin
Current Rating (DC)100mA
Operating Height6.8mm
Life1,000,000 cycles
Actuator StyleStraight Lever
Switch Height10mm
CircuitSPDT
Voltage Rating (DC)30V
Width5.8mm
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Switches
  5. Limit Switches
  6. D2F-01L
D2F-01L

* Images are for reference only

D2F-01L

Extended
Manufacturer

Omron Electronics

MFR.Part #
D2F-01L
JLCPCB Part #
C231335
Package
Plugin
Description
-40℃~+85℃ 1 million cycles 100mA 10mm 12.8mm 30V 5.8mm 6.8mm PC Pin SPDT Straight Lever Plugin Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

D2F-01L

* Images are for reference only

D2F-01L
Extended
Manufacturer

Omron Electronics

MFR.Part #
D2F-01L
JLCPCB Part #
C231335
Package
Plugin
Description
-40℃~+85℃ 1 million cycles 100mA 10mm 12.8mm 30V 5.8mm 6.8mm PC Pin SPDT Straight Lever Plugin Limit Switches ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

D2F-01L Specifications

D2F-01L technical specifications, attributes, and parameters.

AttributesValue
CategorySwitches/Limit Switches
ManufacturerOmron Electronics
PackagePlugin
Operating Temperature-40℃~+85℃
Length12.8mm
Termination StylePC Pin
Current Rating (DC)100mA
Operating Height6.8mm
Life1,000,000 cycles
Actuator StyleStraight Lever
Switch Height10mm
CircuitSPDT
Voltage Rating (DC)30V
Width5.8mm
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the D2F-01L. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

D2F-01L Schematic Symbol & PCB Footprint

The D2F-01L schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.