Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. ES44ESO
ES44ESO - 1
ES44ESO - 2
ES44ESO - 3
ES44ESO - 4
Extended1/4
* Images are for reference only
ES44ESO
Attributes
Value
Manufacturer
ElecSuper
MFR.Part #
ES44ESO
JLCPCB Part #
C23083859
Package
SOT-23-3L
Description
-40℃~+85℃ 22mT 24mT 4.5V~24V 4mA 5.5mT 50mA Open Collector Unipolar SOT-23-3L Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerElecSuper
PackageSOT-23-3L
Operating Temperature-40℃~+85℃
TypeUnipolar
Release Points22mT
Output TypeOpen Collector
Voltage - Supply4.5V~24V
Output Current50mA
FeaturesReverse voltage protection
Operation Points24mT
Operating Current4mA
BHYS5.5mT
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. ES44ESO
ES44ESO

* Images are for reference only

ES44ESO

Extended
Manufacturer

ElecSuper

MFR.Part #
ES44ESO
JLCPCB Part #
C23083859
Package
SOT-23-3L
Description
-40℃~+85℃ 22mT 24mT 4.5V~24V 4mA 5.5mT 50mA Open Collector Unipolar SOT-23-3L Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ES44ESO

* Images are for reference only

ES44ESO
Extended
Manufacturer

ElecSuper

MFR.Part #
ES44ESO
JLCPCB Part #
C23083859
Package
SOT-23-3L
Description
-40℃~+85℃ 22mT 24mT 4.5V~24V 4mA 5.5mT 50mA Open Collector Unipolar SOT-23-3L Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ES44ESO Specifications

ES44ESO technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerElecSuper
PackageSOT-23-3L
Operating Temperature-40℃~+85℃
TypeUnipolar
Release Points22mT
Output TypeOpen Collector
Voltage - Supply4.5V~24V
Output Current50mA
FeaturesReverse voltage protection
Operation Points24mT
Operating Current4mA
BHYS5.5mT
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ES44ESO. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ES44ESO Documents

ES44ESO datasheets or manufacturer documentation.

Datasheet: ES44ESO Datasheet (PDF)

ES44ESO Schematic Symbol & PCB Footprint

The ES44ESO schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.