Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. SS43F
SS43F - 1
SS43F - 2
SS43F - 3
SS43F - 4
Extended1/4
* Images are for reference only
SS43F
Attributes
Value
Manufacturer
ElecSuper
MFR.Part #
SS43F
JLCPCB Part #
C23083853
Package
TO-92S
Description
-40℃~+150℃ 15mT 18mT 3.8V~30V 4mA 50mA 5mT Open Collector Unipolar TO-92S Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerElecSuper
PackageTO-92S
Operating Temperature-40℃~+150℃
TypeUnipolar
Release Points15mT
Output TypeOpen Collector
Voltage - Supply3.8V~30V
Output Current50mA
FeaturesReverse voltage protection
Operation Points18mT
Operating Current4mA
BHYS5mT
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. SS43F
SS43F

* Images are for reference only

SS43F

Extended
Manufacturer

ElecSuper

MFR.Part #
SS43F
JLCPCB Part #
C23083853
Package
TO-92S
Description
-40℃~+150℃ 15mT 18mT 3.8V~30V 4mA 50mA 5mT Open Collector Unipolar TO-92S Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS43F

* Images are for reference only

SS43F
Extended
Manufacturer

ElecSuper

MFR.Part #
SS43F
JLCPCB Part #
C23083853
Package
TO-92S
Description
-40℃~+150℃ 15mT 18mT 3.8V~30V 4mA 50mA 5mT Open Collector Unipolar TO-92S Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

SS43F Specifications

SS43F technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerElecSuper
PackageTO-92S
Operating Temperature-40℃~+150℃
TypeUnipolar
Release Points15mT
Output TypeOpen Collector
Voltage - Supply3.8V~30V
Output Current50mA
FeaturesReverse voltage protection
Operation Points18mT
Operating Current4mA
BHYS5mT
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SS43F. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

SS43F Documents

SS43F datasheets or manufacturer documentation.

Datasheet: SS43F Datasheet (PDF)

SS43F Schematic Symbol & PCB Footprint

The SS43F schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.