Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. ES3144EUA
ES3144EUA - 1
ES3144EUA - 2
ES3144EUA - 3
ES3144EUA - 4
Extended1/4
* Images are for reference only
ES3144EUA
Attributes
Value
Manufacturer
ElecSuper
MFR.Part #
ES3144EUA
JLCPCB Part #
C23083849
Package
TO-92S
Description
-25℃~+85℃ 15mT 18mT 25mA 4.5V~24V 5.5mT 5mA Open Collector Unipolar TO-92S Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerElecSuper
PackageTO-92S
Operating Temperature-25℃~+85℃
TypeUnipolar
Release Points15mT
Output TypeOpen Collector
Voltage - Supply4.5V~24V
Output Current25mA
FeaturesReverse voltage protection
Operation Points18mT
Operating Current5mA
BHYS5.5mT
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Hall Switches
  6. ES3144EUA
ES3144EUA

* Images are for reference only

ES3144EUA

Extended
Manufacturer

ElecSuper

MFR.Part #
ES3144EUA
JLCPCB Part #
C23083849
Package
TO-92S
Description
-25℃~+85℃ 15mT 18mT 25mA 4.5V~24V 5.5mT 5mA Open Collector Unipolar TO-92S Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ES3144EUA

* Images are for reference only

ES3144EUA
Extended
Manufacturer

ElecSuper

MFR.Part #
ES3144EUA
JLCPCB Part #
C23083849
Package
TO-92S
Description
-25℃~+85℃ 15mT 18mT 25mA 4.5V~24V 5.5mT 5mA Open Collector Unipolar TO-92S Hall Switches ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ES3144EUA Specifications

ES3144EUA technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Hall Switches
ManufacturerElecSuper
PackageTO-92S
Operating Temperature-25℃~+85℃
TypeUnipolar
Release Points15mT
Output TypeOpen Collector
Voltage - Supply4.5V~24V
Output Current25mA
FeaturesReverse voltage protection
Operation Points18mT
Operating Current5mA
BHYS5.5mT
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ES3144EUA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ES3144EUA Documents

ES3144EUA datasheets or manufacturer documentation.

Datasheet: ES3144EUA Datasheet (PDF)

ES3144EUA Schematic Symbol & PCB Footprint

The ES3144EUA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.