



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Hubei KENTO Elec | |
| Package | LED_3528 | |
| Wavelength - Dominant | 525nm | |
| Viewing Angle | 120° | |
| Luminous Intensity | 550mcd~780mcd | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 3.2V~3.6V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
3528G technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Hubei KENTO Elec | |
| Package | LED_3528 | |
| Wavelength - Dominant | 525nm | |
| Viewing Angle | 120° | |
| Luminous Intensity | 550mcd~780mcd | |
| Lens Color | Water Clear | |
| Voltage - Forward(Vf) | 3.2V~3.6V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3528G. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

3528G datasheets or manufacturer documentation.
Datasheet: 3528G Datasheet (PDF)
The 3528G schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.