Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Current Sensors
  6. TLE4973R075T5S0010XUMA1
TLE4973R075T5S0010XUMA1 - 1
TLE4973R075T5S0010XUMA1 - 2
TLE4973R075T5S0010XUMA1 - 3
Extended1/3
* Images are for reference only
TLE4973R075T5S0010XUMA1
Attributes
Value
Manufacturer
Infineon Technologies
MFR.Part #
TLE4973R075T5S0010XUMA1
JLCPCB Part #
C23070297
Package
PG-TISON-8-6
Description
-40℃~+125℃ 0.22mΩ 21.84mV/A 210kHz 2500Vrms 4.5V~5.5V 700ns Overcurrent Protection、Under-voltage lockout、Power-on reset Support ±82A PG-TISON-8-6 Current Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryMagnetic Sensors/Current Sensors
ManufacturerInfineon Technologies
PackagePG-TISON-8-6
Current Range±82A
Operating Temperature-40℃~+125℃
Sensitivity21.84mV/A
Voltage - Supply4.5V~5.5V
Bidirectional Current DetectionSupport
Band Width210kHz
Isolation Voltage(Vrms)2500Vrms
FeaturesOvercurrent Protection、Under-voltage lockout、Power-on reset
Current Terminal Resistance0.22mΩ
Response Time (tr)700ns
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Magnetic Sensors
  5. Current Sensors
  6. TLE4973R075T5S0010XUMA1
TLE4973R075T5S0010XUMA1

* Images are for reference only

TLE4973R075T5S0010XUMA1

Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE4973R075T5S0010XUMA1
JLCPCB Part #
C23070297
Package
PG-TISON-8-6
Description
-40℃~+125℃ 0.22mΩ 21.84mV/A 210kHz 2500Vrms 4.5V~5.5V 700ns Overcurrent Protection、Under-voltage lockout、Power-on reset Support ±82A PG-TISON-8-6 Current Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE4973R075T5S0010XUMA1

* Images are for reference only

TLE4973R075T5S0010XUMA1
Extended
Manufacturer

Infineon Technologies

MFR.Part #
TLE4973R075T5S0010XUMA1
JLCPCB Part #
C23070297
Package
PG-TISON-8-6
Description
-40℃~+125℃ 0.22mΩ 21.84mV/A 210kHz 2500Vrms 4.5V~5.5V 700ns Overcurrent Protection、Under-voltage lockout、Power-on reset Support ±82A PG-TISON-8-6 Current Sensors ROHS
EasyEDA Libraries
ECCN
EAR99
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

TLE4973R075T5S0010XUMA1 Specifications

TLE4973R075T5S0010XUMA1 technical specifications, attributes, and parameters.

AttributesValue
CategoryMagnetic Sensors/Current Sensors
ManufacturerInfineon Technologies
PackagePG-TISON-8-6
Current Range±82A
Operating Temperature-40℃~+125℃
Sensitivity21.84mV/A
Voltage - Supply4.5V~5.5V
Bidirectional Current DetectionSupport
Band Width210kHz
Isolation Voltage(Vrms)2500Vrms
FeaturesOvercurrent Protection、Under-voltage lockout、Power-on reset
Current Terminal Resistance0.22mΩ
Response Time (tr)700ns
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the TLE4973R075T5S0010XUMA1. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

TLE4973R075T5S0010XUMA1 Schematic Symbol & PCB Footprint

The TLE4973R075T5S0010XUMA1 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.