


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Blade / Shrapnel Contact Battery Connectors | |
| Manufacturer | TEFOO | |
| Package | Plugin,P=5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating (Max) | 30V | |
| Contact Plating | Gold | |
| Current Rating | 12A | |
| Pitch | 5mm | |
| Contact Material | Copper Alloy | |
| Number of Pins | 5P | |
| Connect Type | Blade Contact (Male) | |
| Mounting Type | Straight |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
GSC550M18012D technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Blade / Shrapnel Contact Battery Connectors | |
| Manufacturer | TEFOO | |
| Package | Plugin,P=5mm | |
| Operating Temperature | -40℃~+105℃ | |
| Voltage Rating (Max) | 30V | |
| Contact Plating | Gold | |
| Current Rating | 12A | |
| Pitch | 5mm | |
| Contact Material | Copper Alloy | |
| Number of Pins | 5P | |
| Connect Type | Blade Contact (Male) | |
| Mounting Type | Straight |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the GSC550M18012D. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

GSC550M18012D datasheets or manufacturer documentation.
Datasheet: GSC550M18012D Datasheet (PDF)
The GSC550M18012D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.