Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. LED Indication - Discrete
  6. 3528 黄绿
3528 黄绿 - 1
3528 黄绿 - 2
3528 黄绿 - 3
3528 黄绿 - 4
Extended1/4
* Images are for reference only
3528 黄绿
Attributes
Value
Manufacturer
Hubei KENTO Elec
MFR.Part #
3528 黄绿
JLCPCB Part #
C2304
Package
LED_3528
Description
-40℃~+85℃ 1.9V~2.2V 120° 571nm~574nm 60000cd~120000cd White Lens Yellow Green SMD3528 LED Indication - Discrete ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerHubei KENTO Elec
PackageLED_3528
Wavelength - Dominant571nm~574nm
Operating Temperature-40℃~+85℃
Viewing Angle120°
Luminous Intensity60000cd~120000cd
Illumination ColorYellow Green
Lens ColorWhite Lens
Voltage - Forward(Vf)1.9V~2.2V
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. LED Indication - Discrete
  6. 3528 黄绿
3528 黄绿

* Images are for reference only

3528 黄绿

Extended
Manufacturer

Hubei KENTO Elec

MFR.Part #
3528 黄绿
JLCPCB Part #
C2304
Package
LED_3528
Description
-40℃~+85℃ 1.9V~2.2V 120° 571nm~574nm 60000cd~120000cd White Lens Yellow Green SMD3528 LED Indication - Discrete ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

3528 黄绿

* Images are for reference only

3528 黄绿
Extended
Manufacturer

Hubei KENTO Elec

MFR.Part #
3528 黄绿
JLCPCB Part #
C2304
Package
LED_3528
Description
-40℃~+85℃ 1.9V~2.2V 120° 571nm~574nm 60000cd~120000cd White Lens Yellow Green SMD3528 LED Indication - Discrete ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

3528 黄绿 Specifications

3528 黄绿 technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/LED Indication - Discrete
ManufacturerHubei KENTO Elec
PackageLED_3528
Wavelength - Dominant571nm~574nm
Operating Temperature-40℃~+85℃
Viewing Angle120°
Luminous Intensity60000cd~120000cd
Illumination ColorYellow Green
Lens ColorWhite Lens
Voltage - Forward(Vf)1.9V~2.2V
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the 3528 黄绿. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

3528 黄绿 Schematic Symbol & PCB Footprint

The 3528 黄绿 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.