AC1206FR-0719K1L - 1
AC1206FR-0719K1L - 2
AC1206FR-0719K1L - 3
AC1206FR-0719K1L - 4
Extended1/4
* Images are for reference only
AC1206FR-0719K1L
Attributes
Value
Manufacturer
MFR.Part #
AC1206FR-0719K1L
JLCPCB Part #
C229374
Package
1206
Description
-55℃~+155℃ 19.1kΩ 200V 250mW Thick Film Resistor ±1% ±100ppm/℃ 1206 Chip Resistor - Surface Mount ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryResistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Package1206
Resistance19.1kΩ
Operating Temperature-55℃~+155℃
Power(Watts)250mW
TypeThick Film Resistor
Voltage-Supply(Max)200V
Tolerance±1%
Temperature Coefficient±100ppm/℃