



- Manufacturer
- MFR.Part #
- KT-0603Y
- JLCPCB Part #
- C2287
- Package
- 0603
- Description
- -40℃~+85℃ 120° 175mcd 2.4V 40mW 584nm~594nm 596nm Discrete Diode Water Clear Yellow 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Hubei KENTO Elec | |
| Package | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 584nm~594nm | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 1.6mm x 0.8mm square LED | |
| Luminous Intensity | 175mcd | |
| Power(Watts) | 40mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Yellow | |
| Lens Color | Water Clear | |
| Peak Wavelength | 596nm | |
| Voltage - Forward(Vf) | 2.4V |

* Images are for reference only
KT-0603Y
Extended- Manufacturer
- MFR.Part #
- KT-0603Y
- JLCPCB Part #
- C2287
- Package
- 0603
- Description
- -40℃~+85℃ 120° 175mcd 2.4V 40mW 584nm~594nm 596nm Discrete Diode Water Clear Yellow 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- KT-0603Y
- JLCPCB Part #
- C2287
- Package
- 0603
- Description
- -40℃~+85℃ 120° 175mcd 2.4V 40mW 584nm~594nm 596nm Discrete Diode Water Clear Yellow 0603 LED Indication - Discrete ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
KT-0603Y Specifications
KT-0603Y technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Hubei KENTO Elec | |
| Package | 0603 | |
| Operating Temperature | -40℃~+85℃ | |
| Wavelength - Dominant | 584nm~594nm | |
| Viewing Angle | 120° | |
| Lamp Holder Type | 1.6mm x 0.8mm square LED | |
| Luminous Intensity | 175mcd | |
| Power(Watts) | 40mW | |
| Diode Configuration | Discrete Diode | |
| Illumination Color | Yellow | |
| Lens Color | Water Clear | |
| Peak Wavelength | 596nm | |
| Voltage - Forward(Vf) | 2.4V |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the KT-0603Y. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

KT-0603Y Schematic Symbol & PCB Footprint
The KT-0603Y schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.