


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | AMS | |
| Package | OLGA-10(6.6x6) | |
| Operating Temperature | -30℃~+60℃ | |
| Length | 6.6mm | |
| Voltage - Supply | 3V~3.6V | |
| Resolution(Bits) | 16bit | |
| Quiescent Current | 2uA | |
| Height | 2.21mm | |
| Features | Low power/sleep mode、Adjustable gain control、Interrupt/event trigger | |
| Width | 6mm | |
| Interface | I2C |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AS7421-DOLT technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Sensors/Ambient Light Sensors | |
| Manufacturer | AMS | |
| Package | OLGA-10(6.6x6) | |
| Operating Temperature | -30℃~+60℃ | |
| Length | 6.6mm | |
| Voltage - Supply | 3V~3.6V | |
| Resolution(Bits) | 16bit | |
| Quiescent Current | 2uA | |
| Height | 2.21mm | |
| Features | Low power/sleep mode、Adjustable gain control、Interrupt/event trigger | |
| Width | 6mm | |
| Interface | I2C |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AS7421-DOLT. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

The AS7421-DOLT schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.