Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Current Source / Constant Current Source
  6. CRD040D
CRD040D - 1
CRD040D - 2
CRD040D - 3
Extended1/3
* Images are for reference only
CRD040D
Attributes
Value
Manufacturer
YFW
MFR.Part #
CRD040D
JLCPCB Part #
C22785120
Package
SOD-123FL
Description
-55℃~+150℃ 1.2W 6V~190V Constant Current Diode SOD-123FL Current Source / Constant Current Source ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Current Source / Constant Current Source
ManufacturerYFW
PackageSOD-123FL
Operating Temperature-55℃~+150℃
TypeConstant Current Diode
Voltage - Supply6V~190V
Pd - Power Dissipation1.2W
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Current Source / Constant Current Source
  6. CRD040D
CRD040D

* Images are for reference only

CRD040D

Extended
Manufacturer

YFW

MFR.Part #
CRD040D
JLCPCB Part #
C22785120
Package
SOD-123FL
Description
-55℃~+150℃ 1.2W 6V~190V Constant Current Diode SOD-123FL Current Source / Constant Current Source ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CRD040D

* Images are for reference only

CRD040D
Extended
Manufacturer

YFW

MFR.Part #
CRD040D
JLCPCB Part #
C22785120
Package
SOD-123FL
Description
-55℃~+150℃ 1.2W 6V~190V Constant Current Diode SOD-123FL Current Source / Constant Current Source ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CRD040D Specifications

CRD040D technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Current Source / Constant Current Source
ManufacturerYFW
PackageSOD-123FL
Operating Temperature-55℃~+150℃
TypeConstant Current Diode
Voltage - Supply6V~190V
Pd - Power Dissipation1.2W
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CRD040D. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CRD040D Documents

CRD040D datasheets or manufacturer documentation.

Datasheet: CRD040D Datasheet (PDF)

CRD040D Schematic Symbol & PCB Footprint

The CRD040D schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.