0805Y2000331MXT
Extended
* Images are for reference only
0805Y2000331MXT
Attributes
Value
Manufacturer
MFR.Part #
0805Y2000331MXT
JLCPCB Part #
C2277067
Package
0805
Description
200V 330pF X7R ±20% 0805 Multilayer Ceramic Capacitors MLCC - SMD/SMT ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCapacitors/Multilayer Ceramic Capacitors MLCC - SMD/SMT
ManufacturerKnowles
Package0805
Voltage Rating200V
Tolerance±20%
Capacitance330pF
Temperature CoefficientX7R