Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. MC33774ASP1AE
MC33774ASP1AE
Extended
* Images are for reference only
MC33774ASP1AE
Attributes
Value
Manufacturer
NXP Semicon
MFR.Part #
MC33774ASP1AE
JLCPCB Part #
C22662521
Package
LQFP-64(10x10)
Description
-40℃~+125℃ 15uA 360mA 4~18 9V~90V Balancing IC、Monitoring IC Lithium Battery SPI Support LQFP-64(10x10) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerNXP Semicon
PackageLQFP-64(10x10)
Supply Current (Iq)15uA
Operating Temperature-40℃~+125℃
The Chip TypeBalancing IC、Monitoring IC
Balance Current360mA
Type of BatteryLithium Battery
Voltage - Supply9V~90V
Number of Cells4~18
Battery Temperature DetectionSupport
FeaturesUndervoltage lockout、Cell balancing、Overvoltage protection
InterfaceSPI
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. MC33774ASP1AE
MC33774ASP1AE

* Images are for reference only

MC33774ASP1AE

Extended
Manufacturer

NXP Semicon

MFR.Part #
MC33774ASP1AE
JLCPCB Part #
C22662521
Package
LQFP-64(10x10)
Description
-40℃~+125℃ 15uA 360mA 4~18 9V~90V Balancing IC、Monitoring IC Lithium Battery SPI Support LQFP-64(10x10) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC33774ASP1AE

* Images are for reference only

MC33774ASP1AE
Extended
Manufacturer

NXP Semicon

MFR.Part #
MC33774ASP1AE
JLCPCB Part #
C22662521
Package
LQFP-64(10x10)
Description
-40℃~+125℃ 15uA 360mA 4~18 9V~90V Balancing IC、Monitoring IC Lithium Battery SPI Support LQFP-64(10x10) Battery Management ROHS
EasyEDA Libraries
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

MC33774ASP1AE Specifications

MC33774ASP1AE technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerNXP Semicon
PackageLQFP-64(10x10)
Supply Current (Iq)15uA
Operating Temperature-40℃~+125℃
The Chip TypeBalancing IC、Monitoring IC
Balance Current360mA
Type of BatteryLithium Battery
Voltage - Supply9V~90V
Number of Cells4~18
Battery Temperature DetectionSupport
FeaturesUndervoltage lockout、Cell balancing、Overvoltage protection
InterfaceSPI
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the MC33774ASP1AE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

MC33774ASP1AE Schematic Symbol & PCB Footprint

The MC33774ASP1AE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.