


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LED Segment Displays | |
| Manufacturer | SUNLIGHT | |
| Package | Plugin | |
| Operating Temperature | -20℃~+60℃ | |
| Number of Characters | 1 | |
| Display Type | 7 Segment | |
| Illumination Color | White | |
| Light Intensity | 125mcd | |
| Forward Voltage Drop | 3V | |
| Digit/Alpha Size(inch) | 0.39 | |
| LED Polarity | Common Anode |

* Images are for reference only
SLR0391FW2A1BY-14.6
Extended- Manufacturer
- MFR.Part #
- SLR0391FW2A1BY-14.6
- JLCPCB Part #
- C225892
- Package
- Plugin
- Description
- 0.39 1 Common Anode White 插件 LED Segment Displays ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- SLR0391FW2A1BY-14.6
- JLCPCB Part #
- C225892
- Package
- Plugin
- Description
- 0.39 1 Common Anode White 插件 LED Segment Displays ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SLR0391FW2A1BY-14.6 Specifications
SLR0391FW2A1BY-14.6 technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Displays/LED Segment Displays | |
| Manufacturer | SUNLIGHT | |
| Package | Plugin | |
| Operating Temperature | -20℃~+60℃ | |
| Number of Characters | 1 | |
| Display Type | 7 Segment | |
| Illumination Color | White | |
| Light Intensity | 125mcd | |
| Forward Voltage Drop | 3V | |
| Digit/Alpha Size(inch) | 0.39 | |
| LED Polarity | Common Anode |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SLR0391FW2A1BY-14.6. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SLR0391FW2A1BY-14.6 Documents
SLR0391FW2A1BY-14.6 datasheets or manufacturer documentation.
Datasheet: SLR0391FW2A1BY-14.6 Datasheet (PDF)
SLR0391FW2A1BY-14.6 Schematic Symbol & PCB Footprint
The SLR0391FW2A1BY-14.6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.