



Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Seoul Semiconductor Inc. | |
| Package | SMD2835-2P | |
| Power(Watts) | 1.2W | |
| Operating Temperature | -40℃~+85℃ | |
| Color Temperature | 2600K~3700K、3700K~4700K、4700K~7000K | |
| Test Current | 100mA | |
| Viewing Angle | 120° | |
| Illumination Color | White,冷White,暖White | |
| Luminous Intensity | 44cd | |
| Voltage - Forward(Vf) | 10V |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
SAW8A32E technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Optoelectronics/LED Indication - Discrete | |
| Manufacturer | Seoul Semiconductor Inc. | |
| Package | SMD2835-2P | |
| Power(Watts) | 1.2W | |
| Operating Temperature | -40℃~+85℃ | |
| Color Temperature | 2600K~3700K、3700K~4700K、4700K~7000K | |
| Test Current | 100mA | |
| Viewing Angle | 120° | |
| Illumination Color | White,冷White,暖White | |
| Luminous Intensity | 44cd | |
| Voltage - Forward(Vf) | 10V |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the SAW8A32E. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

SAW8A32E datasheets or manufacturer documentation.
Datasheet: SAW8A32E Datasheet (PDF)
The SAW8A32E schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.