


- Manufacturer
- MFR.Part #
- A2005HWR-2x6P
- JLCPCB Part #
- C225312
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 12P 2 250V 2A 2mm 2mm 2x6P Phosphor bronze Square Hole Through Hole Top 弯插,P=2mm Female Headers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | CJT(Changjiang Connectors) | |
| Package | Push-Pull,P=2mm | |
| Circular Hole / Square Hole | Square Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Voltage Rating (Max) | 250V | |
| Number of Positions | 12P | |
| Current Rating | 2A | |
| Row Spacing | 2mm | |
| Holes Direction | Top | |
| Mounting Type | Through Hole | |
| Holes Structure | 2x6P | |
| Contact Material | Phosphor bronze | |
| Pitch | 2mm |

* Images are for reference only
A2005HWR-2x6P
Extended- Manufacturer
- MFR.Part #
- A2005HWR-2x6P
- JLCPCB Part #
- C225312
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 12P 2 250V 2A 2mm 2mm 2x6P Phosphor bronze Square Hole Through Hole Top 弯插,P=2mm Female Headers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
- Manufacturer
- MFR.Part #
- A2005HWR-2x6P
- JLCPCB Part #
- C225312
- Package
- Push-Pull,P=2mm
- Description
- -40℃~+105℃ 12P 2 250V 2A 2mm 2mm 2x6P Phosphor bronze Square Hole Through Hole Top 弯插,P=2mm Female Headers ROHS
- EasyEDA Libraries
- Datasheet
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
A2005HWR-2x6P Specifications
A2005HWR-2x6P technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/Female Headers | |
| Manufacturer | CJT(Changjiang Connectors) | |
| Package | Push-Pull,P=2mm | |
| Circular Hole / Square Hole | Square Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Number of Rows | 2 | |
| Voltage Rating (Max) | 250V | |
| Number of Positions | 12P | |
| Current Rating | 2A | |
| Row Spacing | 2mm | |
| Holes Direction | Top | |
| Mounting Type | Through Hole | |
| Holes Structure | 2x6P | |
| Contact Material | Phosphor bronze | |
| Pitch | 2mm |
PCB Assembly Tips
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the A2005HWR-2x6P. Sign up to receive and start your assembly today →
- 1
Step 1 - Pre-order the parts you need from JLCPCB.
- 2
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
- 3
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

A2005HWR-2x6P Documents
A2005HWR-2x6P datasheets or manufacturer documentation.
Datasheet: A2005HWR-2x6P Datasheet (PDF)
A2005HWR-2x6P Schematic Symbol & PCB Footprint
The A2005HWR-2x6P schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.