Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. CH32L103K8U6
CH32L103K8U6 - 1
CH32L103K8U6 - 2
CH32L103K8U6 - 3
Extended1/3
* Images are for reference only
CH32L103K8U6
Attributes
Value
Manufacturer
WCH(Jiangsu Qin Heng)
MFR.Part #
CH32L103K8U6
JLCPCB Part #
C22472334
Package
QFN-32(4x4)
Description
-40℃~+85℃ 1.8V~3.6V 12bit 20KB 31 32 Bit 64KB 96MHz Built-in+External FLASH RISC-V QFN-32(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerWCH(Jiangsu Qin Heng)
PackageQFN-32(4x4)
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
RAM Size20KB
CPU CoreRISC-V
Number of I/O31
Oscillator TypeBuilt-in+External
CPU Maximum Speed96MHz
Program Storage Size64KB
Voltage - Supply1.8V~3.6V
Core Size32 Bit
ADC (Bit)12bit
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Embedded Processors & Controllers
  5. Microcontrollers (MCU/MPU/SOC)
  6. CH32L103K8U6
CH32L103K8U6

* Images are for reference only

CH32L103K8U6

Extended
Manufacturer

WCH(Jiangsu Qin Heng)

MFR.Part #
CH32L103K8U6
JLCPCB Part #
C22472334
Package
QFN-32(4x4)
Description
-40℃~+85℃ 1.8V~3.6V 12bit 20KB 31 32 Bit 64KB 96MHz Built-in+External FLASH RISC-V QFN-32(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CH32L103K8U6

* Images are for reference only

CH32L103K8U6
Extended
Manufacturer

WCH(Jiangsu Qin Heng)

MFR.Part #
CH32L103K8U6
JLCPCB Part #
C22472334
Package
QFN-32(4x4)
Description
-40℃~+85℃ 1.8V~3.6V 12bit 20KB 31 32 Bit 64KB 96MHz Built-in+External FLASH RISC-V QFN-32(4x4) Microcontrollers (MCU/MPU/SOC) ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

CH32L103K8U6 Specifications

CH32L103K8U6 technical specifications, attributes, and parameters.

AttributesValue
CategoryEmbedded Processors & Controllers/Microcontrollers (MCU/MPU/SOC)
ManufacturerWCH(Jiangsu Qin Heng)
PackageQFN-32(4x4)
Operating Temperature-40℃~+85℃
Program Memory TypeFLASH
RAM Size20KB
CPU CoreRISC-V
Number of I/O31
Oscillator TypeBuilt-in+External
CPU Maximum Speed96MHz
Program Storage Size64KB
Voltage - Supply1.8V~3.6V
Core Size32 Bit
ADC (Bit)12bit
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the CH32L103K8U6. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

CH32L103K8U6 Schematic Symbol & PCB Footprint

The CH32L103K8U6 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.