Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. XRIM252010S2R2MBCA
XRIM252010S2R2MBCA - 1
XRIM252010S2R2MBCA - 2
XRIM252010S2R2MBCA - 3
XRIM252010S2R2MBCA - 4
Extended1/4
* Images are for reference only
XRIM252010S2R2MBCA
Attributes
Value
Manufacturer
XR
MFR.Part #
XRIM252010S2R2MBCA
JLCPCB Part #
C22471105
Package
1008
Description
2.2uH 2.4A 3.3A 62mΩ Molded Inductor ±20% 1008 Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
ManufacturerXR
Package1008
Current - Saturation(Isat)3.3A
Inductance2.2uH
TypeMolded inductor
Current Rating2.4A
Tolerance±20%
Application GradeConsumer grade
DC Resistance(DCR)62mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. XRIM252010S2R2MBCA
XRIM252010S2R2MBCA

* Images are for reference only

XRIM252010S2R2MBCA

Extended
Manufacturer

XR

MFR.Part #
XRIM252010S2R2MBCA
JLCPCB Part #
C22471105
Package
1008
Description
2.2uH 2.4A 3.3A 62mΩ Molded Inductor ±20% 1008 Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XRIM252010S2R2MBCA

* Images are for reference only

XRIM252010S2R2MBCA
Extended
Manufacturer

XR

MFR.Part #
XRIM252010S2R2MBCA
JLCPCB Part #
C22471105
Package
1008
Description
2.2uH 2.4A 3.3A 62mΩ Molded Inductor ±20% 1008 Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XRIM252010S2R2MBCA Specifications

XRIM252010S2R2MBCA technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
ManufacturerXR
Package1008
Current - Saturation(Isat)3.3A
Inductance2.2uH
TypeMolded inductor
Current Rating2.4A
Tolerance±20%
Application GradeConsumer grade
DC Resistance(DCR)62mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XRIM252010S2R2MBCA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XRIM252010S2R2MBCA Documents

XRIM252010S2R2MBCA datasheets or manufacturer documentation.

Datasheet: XRIM252010S2R2MBCA Datasheet (PDF)

XRIM252010S2R2MBCA Schematic Symbol & PCB Footprint

The XRIM252010S2R2MBCA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.