XRIM201610S4R7MBCA - 1
XRIM201610S4R7MBCA - 2
XRIM201610S4R7MBCA - 3
XRIM201610S4R7MBCA - 4
Extended1/4
* Images are for reference only
XRIM201610S4R7MBCA
Attributes
Value
Manufacturer
MFR.Part #
XRIM201610S4R7MBCA
JLCPCB Part #
C22471095
Package
SMD,2x1.6mm
Description
1.6A 190mΩ 2A 4.7uH Molded Inductor ±20% SMD,2x1.6mm Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
ManufacturerXR
PackageSMD,2x1.6mm
Inductance4.7uH
Current - Saturation(Isat)2A
TypeMolded inductor
Current Rating1.6A
Tolerance±20%
Application GradeConsumer grade
DC Resistance(DCR)190mΩ