Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. XRIM201610SR47MBCA
XRIM201610SR47MBCA - 1
XRIM201610SR47MBCA - 2
XRIM201610SR47MBCA - 3
XRIM201610SR47MBCA - 4
Extended1/4
* Images are for reference only
XRIM201610SR47MBCA
Attributes
Value
Manufacturer
XR
MFR.Part #
XRIM201610SR47MBCA
JLCPCB Part #
C22471092
Package
SMD,2x1.6mm
Description
22mΩ 470nH 5.5A 6.3A Molded Inductor ±20% SMD,2x1.6mm Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
ManufacturerXR
PackageSMD,2x1.6mm
Current - Saturation(Isat)6.3A
Inductance470nH
TypeMolded inductor
Current Rating5.5A
Tolerance±20%
Application GradeConsumer grade
DC Resistance(DCR)22mΩ
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Inductors, Coils, Chokes
  5. Molding Power Inductors
  6. XRIM201610SR47MBCA
XRIM201610SR47MBCA

* Images are for reference only

XRIM201610SR47MBCA

Extended
Manufacturer

XR

MFR.Part #
XRIM201610SR47MBCA
JLCPCB Part #
C22471092
Package
SMD,2x1.6mm
Description
22mΩ 470nH 5.5A 6.3A Molded Inductor ±20% SMD,2x1.6mm Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XRIM201610SR47MBCA

* Images are for reference only

XRIM201610SR47MBCA
Extended
Manufacturer

XR

MFR.Part #
XRIM201610SR47MBCA
JLCPCB Part #
C22471092
Package
SMD,2x1.6mm
Description
22mΩ 470nH 5.5A 6.3A Molded Inductor ±20% SMD,2x1.6mm Molding Power Inductors ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

XRIM201610SR47MBCA Specifications

XRIM201610SR47MBCA technical specifications, attributes, and parameters.

AttributesValue
CategoryInductors, Coils, Chokes/Molding Power Inductors
ManufacturerXR
PackageSMD,2x1.6mm
Current - Saturation(Isat)6.3A
Inductance470nH
TypeMolded inductor
Current Rating5.5A
Tolerance±20%
Application GradeConsumer grade
DC Resistance(DCR)22mΩ
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the XRIM201610SR47MBCA. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

XRIM201610SR47MBCA Documents

XRIM201610SR47MBCA datasheets or manufacturer documentation.

Datasheet: XRIM201610SR47MBCA Datasheet (PDF)

XRIM201610SR47MBCA Schematic Symbol & PCB Footprint

The XRIM201610SR47MBCA schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.