


Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | JUSHUO | |
| Package | SMD,P=0.3mm,Surface Mount,Right Angle(Staggered pins) | |
| Locking Feature | Flip-Top | |
| Forward Foot / Back Foot | Normal Contact | |
| Contact Plating | Gold | |
| FPC/FFC Lock | With buckle | |
| Contact Material | Copper alloy | |
| Pitch | 0.3mm | |
| Number of Contacts | 31P | |
| Contact Type | Bottom Contact | |
| Height Above Board | 1mm | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.2mm |

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

* Images are for reference only
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
AFE05-S31FMA-1H technical specifications, attributes, and parameters.
| Attributes | Value | |
|---|---|---|
| Category | Connectors/FFC, FPC (Flat Flexible) Connector Assemblies | |
| Manufacturer | JUSHUO | |
| Package | SMD,P=0.3mm,Surface Mount,Right Angle(Staggered pins) | |
| Locking Feature | Flip-Top | |
| Forward Foot / Back Foot | Normal Contact | |
| Contact Plating | Gold | |
| FPC/FFC Lock | With buckle | |
| Contact Material | Copper alloy | |
| Pitch | 0.3mm | |
| Number of Contacts | 31P | |
| Contact Type | Bottom Contact | |
| Height Above Board | 1mm | |
| Mounting Type | Surface Mount, Right Angle | |
| FFC, FCB Thickness | 0.2mm |
From components to fully assembled PCBs. JLCPCB supports PCB assembly for the AFE05-S31FMA-1H. Sign up to receive and start your assembly today →
Step 1 - Pre-order the parts you need from JLCPCB.
Step 2 - Place a PCBA order to have those parts assembled onto your boards.
Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

AFE05-S31FMA-1H datasheets or manufacturer documentation.
Datasheet: AFE05-S31FMA-1H Datasheet (PDF)
The AFE05-S31FMA-1H schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.