Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. LGS5523
LGS5523 - 1
LGS5523 - 2
LGS5523 - 3
LGS5523 - 4
Extended1/4
* Images are for reference only
LGS5523
Attributes
Value
Manufacturer
Legend-Si
MFR.Part #
LGS5523
JLCPCB Part #
C22470483
Package
ESSOP-10
Description
-40℃~+125℃ 12.6V 26uA 2A 3 3V~9.3V Charging IC Support Support ESSOP-10 Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerLegend-Si
PackageESSOP-10
Charging Saturation Voltage12.6V
Supply Current (Iq)26uA
Operating Temperature-40℃~+125℃
Type of BatteryLithium Battery
Charge Current - Max2A
Number of Cells3
Battery Temperature DetectionSupport
The Chip TypeCharging IC
Voltage - Supply3V~9.3V
FeaturesConstant current charging、Constant voltage charging、Trickle charging、Automatic recharge、Charge termination、Programmable charging current、Under-voltage lockout、Overcurrent Protection、Overvoltage protection
0V Battery ChargeSupport
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Battery Management
  6. LGS5523
LGS5523

* Images are for reference only

LGS5523

Extended
Manufacturer

Legend-Si

MFR.Part #
LGS5523
JLCPCB Part #
C22470483
Package
ESSOP-10
Description
-40℃~+125℃ 12.6V 26uA 2A 3 3V~9.3V Charging IC Support Support ESSOP-10 Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LGS5523

* Images are for reference only

LGS5523
Extended
Manufacturer

Legend-Si

MFR.Part #
LGS5523
JLCPCB Part #
C22470483
Package
ESSOP-10
Description
-40℃~+125℃ 12.6V 26uA 2A 3 3V~9.3V Charging IC Support Support ESSOP-10 Battery Management ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

LGS5523 Specifications

LGS5523 technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Battery Management
ManufacturerLegend-Si
PackageESSOP-10
Charging Saturation Voltage12.6V
Supply Current (Iq)26uA
Operating Temperature-40℃~+125℃
Type of BatteryLithium Battery
Charge Current - Max2A
Number of Cells3
Battery Temperature DetectionSupport
The Chip TypeCharging IC
Voltage - Supply3V~9.3V
FeaturesConstant current charging、Constant voltage charging、Trickle charging、Automatic recharge、Charge termination、Programmable charging current、Under-voltage lockout、Overcurrent Protection、Overvoltage protection
0V Battery ChargeSupport
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the LGS5523. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

LGS5523 Documents

LGS5523 datasheets or manufacturer documentation.

Datasheet: LGS5523 Datasheet (PDF)

LGS5523 Schematic Symbol & PCB Footprint

The LGS5523 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.