Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. HL-5050RGBW-S1-A27
HL-5050RGBW-S1-A27 - 1
HL-5050RGBW-S1-A27 - 2
HL-5050RGBW-S1-A27 - 3
Extended1/3
* Images are for reference only
HL-5050RGBW-S1-A27
Attributes
Value
Manufacturer
HONGLITRONIC(Hongli Zhihui (HONGLITRONIC))
MFR.Part #
HL-5050RGBW-S1-A27
JLCPCB Part #
C22470444
Package
SMD5050-8P
Description
-35℃~+85℃ 1.6mm 120° 5mm 5mm B:300mcd~700mcd、R:600mcd~1000mcd、G:1800mcd~2200mcd Discrete Diode G:520nm~530nm、B:460nm~470nm、R:620nm~630nm R:1.8V~2.4V、G:2.8V~3.4V、B:2.8V~3.4V R:2000V、G:2000V、B:2000V R:20mA、G:20mA、B:20mA R:48mW、G:68mW、B:68mW White transparent lens SMD5050-8P RGB LEDs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerHONGLITRONIC(Hongli Zhihui (HONGLITRONIC))
PackageSMD5050-8P
Power(Watts) - R48mW
Viewing Angle120°
Antistatic CapacityR:2000V、G:2000V、B:2000V
Height1.6mm
Width5mm
Forward Current - R20mA
Operating Temperature-35℃~+85℃
Luminous Intensity - B300mcd~700mcd
Forward Voltage(Vf) - B2.8V~3.4V
Forward Voltage(Vf) - G2.8V~3.4V
Dominant Wavelength - B460nm~470nm
Forward Current - G20mA
Luminous Intensity - G1800mcd~2200mcd
Power(Watts) - G68mW
Forward Current - B20mA
Luminous Intensity - R600mcd~1000mcd
Forward Voltage(Vf) - R1.8V~2.4V
Power(Watts) - B68mW
Length5mm
Dominant Wavelength - G520nm~530nm
Diode ConfigurationDiscrete Diode
Dominant Wavelength - R620nm~630nm
Lens ColorWhite transparent lens
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Optoelectronics
  5. RGB LEDs
  6. HL-5050RGBW-S1-A27
HL-5050RGBW-S1-A27

* Images are for reference only

HL-5050RGBW-S1-A27

Extended
Manufacturer

HONGLITRONIC(Hongli Zhihui (HONGLITRONIC))

MFR.Part #
HL-5050RGBW-S1-A27
JLCPCB Part #
C22470444
Package
SMD5050-8P
Description
-35℃~+85℃ 1.6mm 120° 5mm 5mm B:300mcd~700mcd、R:600mcd~1000mcd、G:1800mcd~2200mcd Discrete Diode G:520nm~530nm、B:460nm~470nm、R:620nm~630nm R:1.8V~2.4V、G:2.8V~3.4V、B:2.8V~3.4V R:2000V、G:2000V、B:2000V R:20mA、G:20mA、B:20mA R:48mW、G:68mW、B:68mW White transparent lens SMD5050-8P RGB LEDs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HL-5050RGBW-S1-A27

* Images are for reference only

HL-5050RGBW-S1-A27
Extended
Manufacturer

HONGLITRONIC(Hongli Zhihui (HONGLITRONIC))

MFR.Part #
HL-5050RGBW-S1-A27
JLCPCB Part #
C22470444
Package
SMD5050-8P
Description
-35℃~+85℃ 1.6mm 120° 5mm 5mm B:300mcd~700mcd、R:600mcd~1000mcd、G:1800mcd~2200mcd Discrete Diode G:520nm~530nm、B:460nm~470nm、R:620nm~630nm R:1.8V~2.4V、G:2.8V~3.4V、B:2.8V~3.4V R:2000V、G:2000V、B:2000V R:20mA、G:20mA、B:20mA R:48mW、G:68mW、B:68mW White transparent lens SMD5050-8P RGB LEDs ROHS
EasyEDA Libraries
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

HL-5050RGBW-S1-A27 Specifications

HL-5050RGBW-S1-A27 technical specifications, attributes, and parameters.

AttributesValue
CategoryOptoelectronics/RGB LEDs
ManufacturerHONGLITRONIC(Hongli Zhihui (HONGLITRONIC))
PackageSMD5050-8P
Power(Watts) - R48mW
Viewing Angle120°
Antistatic CapacityR:2000V、G:2000V、B:2000V
Height1.6mm
Width5mm
Forward Current - R20mA
Operating Temperature-35℃~+85℃
Luminous Intensity - B300mcd~700mcd
Forward Voltage(Vf) - B2.8V~3.4V
Forward Voltage(Vf) - G2.8V~3.4V
Dominant Wavelength - B460nm~470nm
Forward Current - G20mA
Luminous Intensity - G1800mcd~2200mcd
Power(Watts) - G68mW
Forward Current - B20mA
Luminous Intensity - R600mcd~1000mcd
Forward Voltage(Vf) - R1.8V~2.4V
Power(Watts) - B68mW
Length5mm
Dominant Wavelength - G520nm~530nm
Diode ConfigurationDiscrete Diode
Dominant Wavelength - R620nm~630nm
Lens ColorWhite transparent lens
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the HL-5050RGBW-S1-A27. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

HL-5050RGBW-S1-A27 Documents

HL-5050RGBW-S1-A27 datasheets or manufacturer documentation.

Datasheet: HL-5050RGBW-S1-A27 Datasheet (PDF)

HL-5050RGBW-S1-A27 Schematic Symbol & PCB Footprint

The HL-5050RGBW-S1-A27 schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.