Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
  • Careers
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperationCareers
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. PJ54M33DE
PJ54M33DE - 1
PJ54M33DE - 2
PJ54M33DE - 3
Extended1/3
* Images are for reference only
PJ54M33DE
Attributes
Value
Manufacturer
PJSEMI
MFR.Part #
PJ54M33DE
JLCPCB Part #
C22470321
Package
DFN1x1-4L
Description
-40℃~+85℃@(Ta) 1 110uVrms 2.1uA 3.3V 350mA 350mV@(100mA) 45V 85dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive DFN1x1-4L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerPJSEMI
PackageDFN1x1-4L
Power Supply Rejection Ratio (PSRR)85dB@(1kHz)
standby current2.1uA
Operating Temperature-40℃~+85℃@(Ta)
Noise110uVrms
Output TypeFixed
Voltage - Supply45V
Output Current350mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control
Output Voltage3.3V
Voltage Dropout350mV@(100mA)
Number of Outputs1
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Power Management (PMIC)
  5. Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
  6. PJ54M33DE
PJ54M33DE

* Images are for reference only

PJ54M33DE

Extended
Manufacturer

PJSEMI

MFR.Part #
PJ54M33DE
JLCPCB Part #
C22470321
Package
DFN1x1-4L
Description
-40℃~+85℃@(Ta) 1 110uVrms 2.1uA 3.3V 350mA 350mV@(100mA) 45V 85dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive DFN1x1-4L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PJ54M33DE

* Images are for reference only

PJ54M33DE
Extended
Manufacturer

PJSEMI

MFR.Part #
PJ54M33DE
JLCPCB Part #
C22470321
Package
DFN1x1-4L
Description
-40℃~+85℃@(Ta) 1 110uVrms 2.1uA 3.3V 350mA 350mV@(100mA) 45V 85dB@(1kHz) Fixed Over Current Protection、Over Temperature Protection、Enable Positive DFN1x1-4L Voltage Regulators - Linear, Low Drop Out (LDO) Regulators ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 3

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

PJ54M33DE Specifications

PJ54M33DE technical specifications, attributes, and parameters.

AttributesValue
CategoryPower Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators
ManufacturerPJSEMI
PackageDFN1x1-4L
Power Supply Rejection Ratio (PSRR)85dB@(1kHz)
standby current2.1uA
Operating Temperature-40℃~+85℃@(Ta)
Noise110uVrms
Output TypeFixed
Voltage - Supply45V
Output Current350mA
Output ConfigurationPositive
FeaturesOver Current Protection、Short Circuit Protection、Thermal shutdown、Enable control
Output Voltage3.3V
Voltage Dropout350mV@(100mA)
Number of Outputs1
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the PJ54M33DE. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

PJ54M33DE Documents

PJ54M33DE datasheets or manufacturer documentation.

Datasheet: PJ54M33DE Datasheet (PDF)

PJ54M33DE Schematic Symbol & PCB Footprint

The PJ54M33DE schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.