Coupons
Assembly Parts LibFor PCBA Only
0Parts Cart
Products
  • In Stock Parts
  • Bom Tool
  • Request a Quote
  • Support
Chat with our live agent for fast reply.
Mon-Fri: 24 hours, Sat: 9am-6pm, GMT+8
Email Us >
Contact us at support@jlcpcb.com
Typically reply within hours.
Help Center >
Get instant answers.
24/7 Available.
Services & Tools
  • Electronic Parts
  • BOM Tool
  • Request a Quote
  • Manufacturers
  • PCB Assembly
Support
  • Contact Us
  • How to Order
  • User Guides
  • Sourcing Tips
  • Payment Methods
Company
  • About Us
  • Quality Assurance
  • How We Work
  • Certifications
  • Security
  • JLCAPI
  • News
  • Cooperation
Electronics
  • EasyEDA
  • JLCPCB
  • JLCDFM
  • LCSC
  • OSHWLAB
Mechanical
  • JLC3DP
  • JLCCNC
  • JLCMC
Download JLCONE Desktop—Get $524 Exclusive Coupons
CONNECT WITH US
Services & Tools
Electronic PartsBOM ToolRequest a QuoteManufacturersPCB Assembly
Support
Contact UsHow to OrderUser GuidesSourcing TipsPayment Methods
Company
About UsQuality AssuranceHow We WorkCertificationsSecurityJLCAPINewsCooperation
Electronics
EasyEDAJLCPCBJLCDFMLCSCOSHWLAB
Mechanical
JLC3DPJLCCNCJLCMC

Download JLCONE Desktop—Get $524 Exclusive Coupons

CONNECT WITH US

© 2026 JLCPCB.COM All Rights Reserved.Privacy PolicyTerms & ConditionsCookies PolicyDo Not Sell or Share My Personal Information
  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESDU3V3ADB
ESDU3V3ADB - 1
ESDU3V3ADB - 2
ESDU3V3ADB - 3
Extended1/3
* Images are for reference only
ESDU3V3ADB
Attributes
Value
Manufacturer
PJSEMI
MFR.Part #
ESDU3V3ADB
JLCPCB Part #
C22470317
Package
DFN1x0.6-2L
Description
1 120pF 12A@8/20us 20V 240W@8/20us 3.3V 500nA 6.2V IEC 61000-4-2 TVS Unidirectional DFN1x0.6-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerPJSEMI
PackageDFN1x0.6-2L
TypeTVS
Junction Capacitance120pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)240W@8/20us
level of protectionIEC 61000-4-2
Clamping Voltage20V
PolarityUnidirectional
Peak Pulse Current (Ipp)12A@8/20us
Voltage - Breakdown6.2V
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)500nA
Results remaining: 0

  1. JLCPCB
  2. Parts Library
  3. All Components
  4. Circuit Protection
  5. ESD and Surge Protection (TVS/ESD)
  6. ESDU3V3ADB
ESDU3V3ADB

* Images are for reference only

ESDU3V3ADB

Extended
Manufacturer

PJSEMI

MFR.Part #
ESDU3V3ADB
JLCPCB Part #
C22470317
Package
DFN1x0.6-2L
Description
1 120pF 12A@8/20us 20V 240W@8/20us 3.3V 500nA 6.2V IEC 61000-4-2 TVS Unidirectional DFN1x0.6-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESDU3V3ADB

* Images are for reference only

ESDU3V3ADB
Extended
Manufacturer

PJSEMI

MFR.Part #
ESDU3V3ADB
JLCPCB Part #
C22470317
Package
DFN1x0.6-2L
Description
1 120pF 12A@8/20us 20V 240W@8/20us 3.3V 500nA 6.2V IEC 61000-4-2 TVS Unidirectional DFN1x0.6-2L ESD and Surge Protection (TVS/ESD) ROHS
EasyEDA Libraries
ECCN
-
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1

Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.

ESDU3V3ADB Specifications

ESDU3V3ADB technical specifications, attributes, and parameters.

AttributesValue
CategoryCircuit Protection/ESD and Surge Protection (TVS/ESD)
ManufacturerPJSEMI
PackageDFN1x0.6-2L
TypeTVS
Junction Capacitance120pF
Number of Channels1
Peak Pulse Power Dissipation (Ppp)240W@8/20us
level of protectionIEC 61000-4-2
Clamping Voltage20V
PolarityUnidirectional
Peak Pulse Current (Ipp)12A@8/20us
Voltage - Breakdown6.2V
Reverse Stand-Off Voltage (Vrwm)3.3V
Reverse Leakage Current (Ir)500nA
Results remaining: 0

PCB Assembly Tips

From components to fully assembled PCBs. JLCPCB supports PCB assembly for the ESDU3V3ADB. Sign up to receive and start your assembly today →

  • 1

    Step 1 - Pre-order the parts you need from JLCPCB.

  • 2

    Step 2 - Place a PCBA order to have those parts assembled onto your boards.

  • 3

    Step 3 - JLCPCB manufactures and assembles your boards in as fast as 3 days.

JLCPCB Assembly Tutorial
Learn more about JLCPCB Assembly

ESDU3V3ADB Documents

ESDU3V3ADB datasheets or manufacturer documentation.

Datasheet: ESDU3V3ADB Datasheet (PDF)

ESDU3V3ADB Schematic Symbol & PCB Footprint

The ESDU3V3ADB schematic symbol and PCB footprint are available in the EasyEDA PCB design tool.